CDB52211AM

Pulse Electronics
673-CDB52211AM
CDB52211AM

Mfr.:

Description:
Antennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
617 MHz
7.125 GHz
5.5 dBi
50 Ohms
2:1, 2.5:1
2 W
- 40 C
+ 85 C
Monopole, Patch
3 Band
Adhesive Mount
Connector
SMA Male
178 mm
60 mm
19 mm
IP67
CDB
Bulk
Brand: Pulse Electronics
Cable Length: 204 in
Frequency Range: 617 MHz to 7.125 GHz
Polarization: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱7,089.61 ₱7,089.61
₱6,238.07 ₱62,380.70
₱5,900.03 ₱147,500.75
₱5,644.81 ₱564,481.00