31 mm Mga Antenna

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST 284May Stock
₱7,648.50
₱6,512.92
₱6,454.02
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms 5 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage 204 mm 69 mm 31 mm IP69K 3 M TGC200 x 2 Monsoon Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 42May Stock
8Inaasahan 11/13/2026
₱8,035.62
₱7,155.25
₱6,855.25
₱6,526.41
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Active 1.57542 GHz 1.602 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS WiFi Module Dome 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 204 mm 69 mm 31 mm IP67 CFD-200 x 2, RG-174 Bulk
Taoglas Antennas GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST 30May Stock
₱5,673.03
₱4,657.08
₱4,377.94
₱4,373.03
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS 802.11, WiFi, WLAN Module Dome 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi 50 Ohms - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Cellular Application, Wireless Application 204 mm 69 mm 31 mm IP69K 3 M TGC200 GA Bulk
Taoglas Antennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna 42May Stock
₱9,019.06
₱7,976.73
₱7,976.11
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS Module Dome 32 dBic 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services 204 mm 69 mm 31 mm IP67 3 M CFD200 x 2, 3 M RG174 MA173 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 10May Stock
₱7,800.65
₱6,871.20
Min.: 1
Mult.: 1
600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR 3x3 MIMO Antenna Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱15,239.34
₱14,185.96
₱13,703.75
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 5.935 GHz 4 dBi, 6 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Panel Mount Cellular, WiFi 281.8 mm 91.8 mm 31 mm IPX5 Omni-SR Slim
Taoglas Antennas Monsoon MA172.A.LBC.001 Monsoon 3 in 1 GNSS, Dual-Band Wi-Fi LTE Low Profile Permanent Mount Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱5,750.95
₱5,654.63
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 6 MHz 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage 204 mm 69 mm 31 mm IP67 3 M CFD200 x 2, 3 M RG174 MA172 Bulk
Taoglas Antennas Storm MA450 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO 5m CFD-200 216*93*31mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱21,392.75
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Dome 29 dBi, 29 dbi, 32 dBi 50 Ohms 2:1, 3, 2 - 40 C + 85 C MIMO 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz LTE, WiFi, GNSS 216 mm 93 mm 31 mm IP67 CFD-200, RG-174 Storm Bulk
Taoglas Antennas Storm MA450 5in1 Permanent Mount GNSS, LTE MIMO, WI-FI MIMO Antenna 216*93*31mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱14,728.29
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Dome 29 dBi, 29 dBi, 32 dBi 50 Ohms 2:1, 3, 2 - 40 C + 85 C 5 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz BeiDou, Galileo, GLONASS, GPS 216 mm 93 mm 31 mm IP67 CFD-200, RG-174 Storm Bulk