IP20 Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width IP Rating Cable Type Packaging
Pulse Electronics Antennas 2.4/5GHz 2.0dBi R-SMA 541In Stock
₱685.28
₱527.61
₱500.62
₱473.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
Pulse Electronics W1049B090
Pulse Electronics Antennas 2.4GHz Single Band Antenna 581In Stock
₱315.34
₱237.42
₱225.77
₱204.30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA 3,536In Stock
₱580.37
₱498.16
₱484.05
₱441.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Teltonika Antennas Mobile SMA antenna with 450 MHz 16In Stock
₱1,134.98
Min.: 1
Mult.: 1
Modules 450 MHz 4 dBi 50 Ohms 3.5 - 20 C + 65 C 3 Band SMA-Male IP20

Pulse Electronics Antennas Ant Ext 2.4-2.5GHz 76mm U.FL 1,800In Stock
₱295.09
₱214.73
₱201.84
₱192.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dB 50 Ohms 2:1 2 W - 20 C + 70 C 2 Band Panel Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Networks, Routers, Gateways, Data Terminals 181.3 mm IP20 76 mm Coax Bulk
Pulse Electronics Antennas 2.4GHz Single Band Antenna 587In Stock
860Expected 14/12/2026
₱275.46
₱228.22
₱218.41
₱201.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 209.5 mm IP20 127 mm MI113 Bulk
Pulse Electronics Antennas YUAN ANTENNA 13x155 2.4G 5 NPB 130In Stock
₱622.70
₱512.89
₱512.27
₱338.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Networks 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antennas 868-928MHZ 3.0dBi SMA Male Lead-Time 8 Weeks
₱663.19
₱552.76
₱528.84
₱464.42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk

Pulse Electronics Antennas 2.4GHz Single Band Antenna Non-Stocked Lead-Time 8 Weeks
₱281.60
₱211.66
₱198.16
₱182.82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 158.6 mm IP20 76 mm MI113 Bulk