IP67 Antennas

Results: 1,154
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA 11In Stock
13On Order
₱12,270.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3In Stock
20On Order
₱11,656.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Taoglas Antennas Genesis GEN.4 4-in-1 4x Wideband Cellular (600-7125 MHz) Adhesive Mount Antenna 18In Stock
₱6,211.69
₱5,474.26
₱5,222.73
₱5,067.51
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Antenna 617 MHz 7.125 GHz LTE WiFi 8.5 dBi 50 Ohms 10 W - 40 C + 85 C 9 band Adhesive Mount SMA Male IP67 TGC-200
Maxtena Antennas Helical Multi-Frequency Active Antenna 4In Stock
₱31,436.35
₱27,606.89
Min.: 1
Mult.: 1
Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
PCTEL / Amphenol Antennas MULTI-GNSS HIGH PERFORMANCE 40DB GAIN ANTENNA 34In Stock
₱26,767.62
₱24,169.45
₱22,420.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou High Gain, Multi GNSS Precision Antenna 1.15 GHz 1.615 GHz Beidou, Galileo, GPS, GLONASS, QZSS 40 dB 50 Ohms 2 2 Band Bracket Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 40 mm IP67 SPECIALTY GPS/SATCOM
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 642In Stock
₱11,174.90
₱10,350.36
₱9,781.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L

2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 10In Stock
₱3,156.46
₱2,765.04
₱2,577.31
₱2,395.72
₱2,286.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
Maxtena Antennas High Performance Passive GPS Antenna 194In Stock
₱6,341.75
₱5,588.99
₱5,332.54
₱5,174.26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 41.65 mm IP67
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 1M SMA 903In Stock
₱1,480.38
₱1,277.92
₱1,211.66
₱1,122.71
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
₱21,554.10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
PCTEL / Amphenol Antennas 2.4-2.5/4.94-5.925 GHZ DUAL BAND OMNI, N FEMALE, SEALED ANTENNA 11In Stock
₱8,011.70
₱7,059.54
₱6,734.39
₱6,531.32
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 5.925 GHz WiFi Straight 7 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 2 Band Wall Mount Screw N Female IP67 MHO
PCTEL / Amphenol Antennas 2.4 GHZ, GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK 13In Stock
₱1,743.57
₱1,534.98
₱1,400.01
₱1,322.09
Min.: 1
Mult.: 1
Outdoor Antennas Glass Mount Antenna 2.3 GHz 2.5 GHz WiFi 2.5 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band SMA Male IP67 RG-316 GLASS MOUNT
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 21In Stock
₱4,160.14
₱3,988.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk
Taoglas Antennas Pantheon MA741 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 353In Stock
₱14,459.58
₱13,019.08
₱12,650.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male LTE Cellular 85.7 mm IP67 CFD-200 x 2 Pantheon Bulk
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
₱19,875.56
₱17,818.49
₱16,446.09
Min.: 1
Mult.: 1
Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 42In Stock
8Expected 13/11/2026
₱8,035.62
₱7,155.25
₱6,855.25
₱6,526.41
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Active 1.57542 GHz 1.602 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS WiFi Module Dome 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 204 mm 69 mm 31 mm IP67 CFD-200 x 2, RG-174 Bulk
Taoglas Antennas GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof 1,587In Stock
₱1,018.41
₱922.70
₱877.92
₱825.16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module I-Bar 1.1 dBi, 1.7 dBi, 1.2 dBi, 3.5 dBi, 2.9 dBi, 2.1 dBi, 2 dBi, - 1 dBi 50 Ohms 1 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Transportation, Agriculture, Autonomous VehiclesRobotics 105 mm 30 mm 7.9 mm IP67 RG174 Bulk
Taoglas Antennas Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 444In Stock
₱17,809.29
₱15,827.69
₱15,109.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
Maxtena Antennas High-Performance Active Antenna L1: GPS, GLONASS 851In Stock
₱5,595.73
₱4,927.02
₱4,511.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Taoglas Antennas Synergy X - 5in1 30In Stock
₱14,526.45
₱12,804.36
₱12,287.79
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Round Straight 50 Ohms - 40 C + 85 C Solder Connector SMA Male, RP-SMA Male GNSS 160 mm 160 mm IP67 5 x RG-174 Bulk
TE Connectivity Antennas GPS-GNSS ANT P-MOUNT 79In Stock
₱6,260.15
₱4,653.40
₱4,457.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.605 GHz BEIDOU, GLONASS, GPS Module Dome 4.6 dBic, 2.6 dBic, 4.4 dBic 50 Ohms 1.5, 1.9, 1.5 - 35 C + 75 C 3 Band Direct / Permanent Mount Connector SMA Male 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management 14.9 mm IP67 100 cm RG174 Bulk
Pulse Electronics Antennas 2400 MHZ 8DBI RADOME OMNI 21In Stock
₱5,874.88
₱5,304.93
₱5,000.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 5.9 dBi, 8 dBi 50 Ohms 2.0:1 20 W 1 Band Bracket Mount Connector N Female 2.4 GHz 527.81 mm IP67 RO Bulk
Pulse Electronics Antennas RADOMEOMNI 430-440 860-930 N Male 22In Stock
₱5,868.74
₱5,171.81
₱4,934.99
₱4,785.91
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 430 MHz 930 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 2 dBi, 2.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 435 MHz, 895 MHz 21.28 in IP67 RO Bulk
TE Connectivity Antennas WHIP,MC,5/8,144-174MHZ TUN,3,CH,GP,SPRIN 202In Stock
₱3,175.48
₱2,833.76
₱2,649.09
₱2,412.90
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 144 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 159 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1244.6 mm IP67
ABRACON Antennas Automotive 4-in-1 (2 x LTE + GNSS + AM/FM) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 72In Stock
₱4,927.02
₱4,344.19
₱4,220.88
₱4,219.65
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 529 kHz 2.69 GHz Cellular (NBIoT, LTE) GNSS IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 4 AEC Bulk