160 mm Mga Antenna

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Packaging
Taoglas Antennas Synergy X - 5in1 33May Stock
₱17,853.46
₱13,642.40
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Round Straight 50 Ohms - 40 C + 85 C Solder Connector SMA Male, RP-SMA Male GNSS 160 mm 160 mm IP67 5 x RG-174 Bulk
Taoglas Antennas Transparent Flex Antenna covering 600-6000MHz w/converter and SMA(F) Connector 208May Stock
₱4,052.78
₱3,440.51
₱3,423.94
Min.: 1
Mult.: 1
Indoor Antennas Invisible Antenna 617 MHz 5.92 GHz Cellular 6.29 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band Connector SMA Female 160 mm 110 mm Bulk
TE Connectivity Antennas Antenna 6" RA RPSMA 625May Stock
₱2,168.11
₱1,943.57
₱1,842.34
₱1,796.94
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 1 Band Panel Mount Connector RP-SMA Male 915 MHz 160 mm
IoT Antennas Antennas External Antenna LoRa & RFID 915MHz 149May Stock
₱481.60
₱408.59
₱384.05
₱347.85
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 915 MHz 2.4 dBi 50 Ohms 1 W - 40 C + 70 C 1 Band Connector SMA Male IoT Devices, LoRa, Remote Monitoring 160 mm Bulk
Taoglas Antennas 5G/4G Terminal Mount 215May Stock
₱591.41
₱504.30
₱490.80
₱458.28
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5.925 GHz Blade 50 Ohms 10 W - 40 C + 85 C 8 Band Connector Connector SMA Male 160 mm 45 mm Bulk
Taoglas Antennas Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱28,065.78
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174