35 mm Mga Antenna

Mga Resulta: 131
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6,862May Stock
Cut Tape
₱433.74
₱338.04
₱319.63
₱273.01
Reel
₱242.95
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
TE Connectivity Antennas WLAN DUAL BAND FPC H 100 MHF4 TY 3,252May Stock
₱103.07
₱88.96
₱84.05
₱61.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
KYOCERA AVX Antennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec 813May Stock
₱223.93
₱193.87
₱183.44
₱168.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 80 Hz, 70 Hz, 1.2 GHz 50 Ohms Embedded 3 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz, 6.525 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35 mm 8 mm 0.4 mm W3 Family Bulk
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3,158May Stock
₱210.43
₱182.21
₱160.12
₱147.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
KYOCERA AVX Antennas Cellular PCB 4,453May Stock
Cut Tape
₱192.03
₱166.26
₱157.06
₱144.17
Reel
₱107.36
Min.: 1
Mult.: 1
: 1,120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE 5May Stock
₱536.20
₱408.59
₱389.57
₱344.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3May Stock
₱31,856.60
₱29,428.37
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE 10May Stock
₱634.36
₱501.84
₱478.53
₱415.95
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 187May Stock
₱1,321.48
₱1,279.76
₱1,200.01
₱1,134.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115May Stock
₱881.60
₱811.05
₱771.78
₱714.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200May Stock
₱558.90
₱426.38
₱413.50
₱350.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Taoglas Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900May Stock
Cut Tape
₱160.74
₱138.65
₱128.84
Reel
₱111.66
₱85.89
Min.: 1
Mult.: 1
: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
Antenova Antennas SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 713May Stock
Cut Tape
₱249.69
₱215.95
₱204.30
₱188.34
Reel
₱163.80
Min.: 1
Mult.: 1
: 1,000
PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 97May Stock
₱2,944.19
₱2,578.54
₱2,339.89
₱2,301.85
₱2,256.45
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2,020May Stock
₱637.43
₱553.38
₱493.25
₱474.24
Min.: 1
Mult.: 1
Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm 1,133May Stock
1,152Inaasahan 1/27/2027
₱659.51
₱522.70
₱498.16
₱432.52
Min.: 1
Mult.: 1
Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF, LPWAN 915MHz 2,391May Stock
₱125.77
₱125.15
₱113.50
₱110.43
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF, LPWAN 915MHz 1,906May Stock
₱132.52
₱130.68
₱120.25
₱116.57
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 50mm, MHF4, LPWAN 915MHz 1,971May Stock
₱125.77
₱125.15
₱113.50
₱110.43
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.34 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4, LPWAN 915MHz 1,964May Stock
₱132.52
₱130.68
₱120.25
₱116.57
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF4, LPWAN 915MHz 1,991May Stock
₱139.26
₱137.42
₱126.38
₱122.09
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 50mm, MHF, LPWAN 915HMz 1,782May Stock
₱118.41
₱117.79
₱107.36
₱103.68
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 150mm, MHF, LPWAN 915HMz 1,751May Stock
₱132.52
₱130.68
₱120.25
₱116.57
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 50mm, MHF4, LPWAN 915HMz 1,658May Stock
₱125.77
₱125.15
₱113.50
₱110.43
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 100mm, MHF4, LPWAN 915HMz 1,545May Stock
₱132.52
₱130.68
₱120.25
₱116.57
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk