95 mm Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
Molex Antennas Bottom feed 5 in 1 Antenna simple class 101In Stock
₱3,669.96
₱3,336.21
₱3,253.39
₱3,206.15
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi 698 MHz to 5925 MHz 8 Band Adhesive Mount Connector SMA Plug 95 mm 95 mm 38 mm 219264 Bulk
Molex Antennas Bottom feed 5 in 1 Antenna high class 66In Stock
₱4,936.22
₱4,368.12
₱4,292.66
₱4,155.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk
IoT Antennas Antennas FPC Antenna 698-960 1710-2690 3300-3800 MHz AMC 346In Stock
₱387.12
₱334.97
₱317.18
₱292.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Sleeve 698 MHz 4.2 GHz 4G/5G, LTE FPC Trace Flexible Pad 2.7 dBi, 3.1 dBi, 4.4 dBi, 4.7 dBi 50 Ohms 1 W - 40 C + 85 C 12 Band Adhesive Mount Connector I-PEX MHF 1 4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering 95 mm 15 mm 0.2 mm 1.37 mm Bulk
Antenova Antennas Lutosa 150mm cable 197In Stock
800Expected 04/01/2027
₱407.36
₱341.72
₱323.31
₱280.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 5G, GSM, DCS, PCS, WCDMA PCB Trace I-Bar Flex - 4.2 dBi, - 3.2 dBi, - 2.3 dBi, - 2.2 dBi, - 2.1 dBi, - 1.8 dBi, - 1.9 dBi, - 2.2 dBi 50 Ohms 2.9:1, 3.1:1, 1.6:1, 1.7:1, 2.1:1, 1.5:1, 2.0:1, 2.4:1 - 40 C + 85 C 8 Band Adhesive Mount Connector IPEX MHF 657.5 MHz, 761 MHz, 892 MHz, 1.47 GHz, 1.955 GHz, 2.35 GHz, 2.595 GHz, 3.55 GHz Network Devices, Pico Base Stations, Remote Monitoring, POS Terminals, M2M, CCTV over Celluar, Drone 95 mm 15 mm 0.15 mm 150 mm RF1.13 Lutosa Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Indoor Antenna Non-Stocked Lead-Time 12 Weeks
₱6,922.12
₱6,033.16
₱5,802.48
₱5,612.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.875 GHz WiFi 9 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 2 Band 95 mm 32 mm 101 mm 7/16
Siretta Antennas GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE FME FEMALE Non-Stocked Lead-Time 16 Weeks
₱3,193.88
₱3,051.55
₱2,997.56
₱2,898.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector FME Female FME Female GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta Antennas GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE SMA MALE Non-Stocked Lead-Time 16 Weeks
₱3,193.88
₱3,051.55
₱2,997.56
₱2,898.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 95 mm 42 mm 17 mm RG174
LPRS ANT-WP915SMA-Y
LPRS Antennas 902-928MHz Waterprof Whip Antenna Non-Stocked Lead-Time 7 Weeks
₱913.50
₱757.67
₱643.56
₱632.52
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Whip 902 MHz 928 MHz 2.5 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male 95 mm Bulk