ABRACON Mga Antenna

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas NFC CHIP ANTENNA 19,584May Stock
Cut Tape
₱18.41
₱15.52
₱14.66
₱13.37
Reel
₱10.31
Min.: 1
Mult.: 1
: 10,000
AANI Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Flex PCB Antenna 1,449May Stock
₱480.98
₱425.77
₱393.25
₱372.39
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Flexible Antenna 50 Ohms 1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 13.56 MHz 40 mm 20 mm 0.2 mm 1.13 mm Coax AANI Bulk
ABRACON Antennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz 970May Stock
₱960.74
₱836.20
₱761.35
₱732.52
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 4.1 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 41 mm 9 mm 0.7 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz 955May Stock
₱960.74
₱833.75
₱761.35
₱730.07
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 5.4 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 34.8 mm 8.9 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas NFC FERRITE 1,002May Stock
₱165.65
₱142.95
₱134.97
₱123.93
Min.: 1
Mult.: 1
AANI-FB Bulk
ABRACON Antennas STAMPED METAL NICHE WIFI 7 9,723May Stock
Cut Tape
₱30.06
₱25.77
₱24.29
₱22.27
Reel
₱17.98
Min.: 1
Mult.: 1
: 3,300
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas Wideband 5G/4G Cellular PCB Antenna 758May Stock
₱280.98
₱242.95
₱230.06
₱211.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX-1 115 mm 21.75 mm 0.16 mm 1.13 mm Coax ABB Bulk
ABRACON Antennas 5G External Blade Antenna 842May Stock
₱421.47
₱365.03
₱345.40
₱319.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 6 GHz 5G, LTE Whip Swivel 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi 50 Ohms <2 5 W - 20 C + 70 C 4 Band Connector Connector SMA (Male) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 18 mm 5.2 mm 173 mm Bulk
ABRACON Antennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA 497May Stock
₱960.74
₱833.75
₱761.35
₱730.07
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 3.8 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 70 mm 6 mm 0.2 mm AFB7006A2 Bulk
ABRACON Antennas Full-Band Internal Active High-Precision GNSS Antenna 116May Stock
₱9,480.42
₱8,364.46
₱7,792.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Module Square 33 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector MMCX-JW Geofencing, Precision Agriculture 64 mm 64 mm 13.4 mm APXG Tray
ABRACON Antennas External Antennas Whip Connector Mount SMA Male 300May Stock
₱1,549.09
₱1,341.11
₱1,256.45
₱1,195.10
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA Male 199May Stock
₱1,214.12
₱1,087.12
₱1,020.86
₱971.78
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas 13.56MHz NFC Chip Ant 10 x 4 x 0.8 mm SMD 1,742May Stock
Cut Tape
₱98.16
₱84.66
₱79.76
₱73.62
Reel
₱60.98
Min.: 1
Mult.: 1
: 2,000
RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape
ABRACON Antennas STAMPED METAL NICHE 2.4GHz 7,264May Stock
Cut Tape
₱27.61
₱23.44
₱22.09
₱20.25
Reel
₱16.32
Min.: 1
Mult.: 1
: 3,300
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas GNSS L1 Ceramic Patch Antenna 874May Stock
₱133.74
₱115.34
₱109.20
₱100.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, GNSS Chip 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Through Hole Solder 25 mm 25 mm 4 mm AANI Tray
ABRACON Antennas WiFi 6e External Dome - IP67 Rated 260May Stock
₱1,798.17
₱1,570.56
₱1,491.42
₱1,353.99
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Dome 6 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Screw Connector NF (BH) IP67 AEMF Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA 98May Stock
200Inaasahan 11/4/2026
₱1,081.60
₱941.72
₱917.18
₱796.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 4 dBi 50 Ohms 2.5 - 30 C + 70 C 6 Band Connector SMA Male 20 mm 1.61 m RG-174 AETC Bulk
ABRACON Antennas Wi-Fi 6E Internal Flex Antenna 898May Stock
₱181.60
₱155.22
₱146.63
₱133.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flexible Antenna 2.4 GHz 7.125 GHz Bluetooth 4.3 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX-1 45 mm 6 mm 0.4 mm 1.13 mm Coax Bulk
ABRACON Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna 265May Stock
₱2,684.68
₱2,350.93
₱2,235.59
₱2,076.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz Patch Square 40 dB 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA-J Geofencing, Precision Agriculture 50 mm 50 mm 12 mm RG316 APKG Bulk
ABRACON Antennas Dual-Band Wi-Fi Swivel Dipole ANT, RP-SMA (M) 59May Stock
₱819.64
₱684.05
₱652.76
₱627.61
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas 880950MHZ 915MHZ LPWA/ISM 1,138May Stock
₱399.39
₱346.01
₱327.61
₱301.84
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 880 MHz 915 MHz LPWA, LoRa, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 45.9 mm Bulk
ABRACON Antennas 903928MHZ 915MHZ 3DBI 1,021May Stock
₱903.07
₱777.92
₱736.81
₱688.96
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 903 MHz 928 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 48 mm Bulk
ABRACON Antennas 7002700MHZ 4G/LTE MAG 120May Stock
500Inaasahan 12/29/2026
₱1,619.03
₱1,413.50
₱1,290.80
₱1,242.95
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 50 Ohms 2.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA 1.7 GHz Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture 97 mm 97 mm RG58 AEAC Bulk
ABRACON Antennas 1.5651.585GHZ GPS 331May Stock
₱1,120.86
₱933.13
₱883.44
₱815.96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 433 MHz 960 MHz Cellular (NBIoT, LTE) LPWA, LoRa, SigFox IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 4.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 696.5 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 153.3 mm 3 M RG174 Bulk
ABRACON Antennas 2-in-1 (2 x LTE) Adhesive Puck ANT, 2M RG174, SMA (M), IP67 137May Stock
₱1,911.05
₱1,669.33
₱1,585.90
₱1,506.14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.5 mm 14.5 mm IP67 RG174 AEAC Bulk