ABRACON Antennas

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz 2,622In Stock
Cut Tape
₱22.09
₱18.90
₱17.79
₱16.26
Reel
₱13.13
Min.: 1
Mult.: 1
: 3,000
PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 900In Stock
Cut Tape
₱53.99
₱46.38
₱43.80
₱40.12
Reel
₱33.44
Min.: 1
Mult.: 1
: 2,000
PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 1575.42 MHZ GPS 50OHM 1,218In Stock
₱222.09
₱192.03
₱181.60
₱166.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.3 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 2 mm APAE Tray
ABRACON Antennas 1.575GHZ GPS 2.5DBIC 459In Stock
₱398.16
₱345.40
₱326.38
₱301.23
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 27 mm 27 mm 7 mm 50 mm RF1.13 APAM Tray
ABRACON Antennas Internal/Embedded Antennas Through Hole Solder 429In Stock
₱1,154.61
₱1,006.14
₱953.99
₱883.44
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 0.5 dBi, - 0.3 dBi, 3.8 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount SMD/SMT M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture 25 mm 25 mm 8 mm APARM2508S Tray
ABRACON Antennas 5G External Dome Antenna 51In Stock
₱1,954.61
₱1,696.33
₱1,609.21
₱1,492.03
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE/5G Antenna 617 MHz 6 GHz 5G, LTE Dome 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi 50 Ohms <3 5 W - 40 C + 85 C 5 Band Screw Connector NF (BH) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 80 mm IP67 Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 985In Stock
₱117.18
₱101.23
₱95.09
₱87.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.586 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 13 mm 13 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F) 487In Stock
₱220.86
₱191.41
₱180.98
₱166.26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray
ABRACON Antennas ANTENNAS INTERNAL/EMBEDDED 959In Stock
9,000Expected 28/10/2026
Cut Tape
₱93.25
₱56.14
₱46.32
₱35.21
Reel
₱29.20
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 4G / LTE 52In Stock
200Expected 29/12/2026
₱1,737.43
₱1,569.33
₱1,475.47
₱1,392.65
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) 61In Stock
₱472.40
₱395.71
₱371.78
₱334.97
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bulk
ABRACON Antennas Automotive 3-in-1 (LTE + Wi-Fi + GNSS) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 7In Stock
₱4,776.10
₱4,125.17
₱3,937.44
₱3,675.48
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.483 GHz Cellular (NBIoT, LTE) GNSS WiFi IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.5 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 2, 3 M LMR100 AEC Bulk
ABRACON Antennas LTE FPC Ant 67.4 x 58.4 x 0.2mm MHF1 100mm 123In Stock
₱445.40
₱385.89
₱365.65
₱336.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace T-Panel Flex 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 67.4 mm 58.4 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas Internal/Embedded Antennas Adhesive Mount IPEX (F) 495In Stock
900Expected 03/02/2027
₱309.20
₱261.35
₱245.40
₱222.70
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz RFID PCB Trace I-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control 30 mm 26.5 mm 0.6 mm RF 1.13 mm Tray

ABRACON Antennas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11In Stock
₱175.46
₱149.69
₱141.11
₱122.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antennas 433 MHz Monopole Whip ANT, SMA (M) 68In Stock
₱571.17
₱495.71
₱469.33
₱433.13
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz LoRa, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz M2M, Smart Meters, Medical Devices, RFID, Wireless, Wearable 53.4 mm 15 mm AEAC Bulk
ABRACON Antennas 4G LTE Connector-Mount Dipole Whip ANT, Swivel SMA (M) 89In Stock
₱804.30
₱689.57
₱654.60
₱572.40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 3 dBi 50 Ohms 3 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 829 MHz, 2.1875 GHz Gateways, Set Top Boxes, Security 198 mm AEAC Bulk
ABRACON Antennas 4G LTE Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66 196In Stock
₱402.46
₱349.08
₱330.06
₱292.64
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
ABRACON Antennas 2.4 GHZ 4,410In Stock
Cut Tape
₱36.20
₱31.23
₱29.45
₱26.93
Reel
₱21.23
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1/Wi-Fi 2.4GHz Combo Chip Antenna 3.2 x 1.6 x 1.2 mm Edge center mount 574In Stock
Cut Tape
₱79.14
₱68.10
₱64.42
₱58.77
Reel
₱44.97
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas DUAL-BAND WI-FI/BT 1,437In Stock
Cut Tape
₱76.69
₱66.26
₱62.58
₱57.06
Reel
₱43.74
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas LoRA/Sub-GHz/3G/2G PCB Ant 50.0 x 8.0 x 0.8mm u.FL 100mm 26In Stock
300Expected 26/01/2027
₱379.14
₱328.84
₱311.04
₱282.82
Min.: 1
Mult.: 1
PCB Antennas Board Antenna 868 MHz 1.99 GHz GSM ISM 2.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 Industrial, Infrastructure IoT 50 mm 8 mm 0.8 mm Coaxial Bulk
ABRACON Antennas Dualband Wi-Fi PCB Ant 22 x 11.7 x 0.8mm u.FL 100mm 15In Stock
₱727.00
₱627.00
₱594.48
₱548.47
Min.: 1
Mult.: 1
PCB Antennas Board Antenna 2.4 GHz 5.85 GHz WiFi 2.5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 22 mm 11.7 mm 0.8 mm Coaxial Bulk
ABRACON Antennas 1.561.602GHZ GNSS/GPS 1,925In Stock
Cut Tape
₱49.08
₱42.33
₱39.88
₱36.56
Reel
₱33.07
Min.: 1
Mult.: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas PIFA 1.56 GHz 1.602 GHz IoT GLONASS, GPS Stamped Metal 0.7 dBi 42 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.582 GHz Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables 12.5 mm 12.43 mm 3.33 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 35In Stock
₱4,238.06
₱3,719.65
₱3,540.51
₱3,128.24
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas RFID Patch 854 MHz 882 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1 Band Adhesive Mount Pin 868 MHz RFID 80 mm 80 mm 6 mm APAE Bulk