Molex Antennas

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. 697In Stock
₱1,795.10
₱1,552.77
₱1,492.03
₱1,487.12
₱1,455.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
Molex Antennas Cellular 6 Band Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 7,345In Stock
₱349.08
₱315.95
₱292.64
₱288.96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 150 mm Coax 105263 Tray
Molex Antennas RHCP LDS SMT GPS Antenna 30,443In Stock
Cut Tape
₱136.20
₱111.04
₱106.75
₱97.55
Reel
₱82.82
Min.: 1
Mult.: 1
: 480
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Chip LDS 0.6 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 11.8 mm 11.5 mm 5.95 mm 146216 Reel, Cut Tape

Molex Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s 18,202In Stock
₱168.10
₱134.36
₱126.99
₱118.41
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 399In Stock
₱498.78
₱432.52
₱409.82
₱377.30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.6 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 150 mm 204287
Molex Antennas 3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s 326In Stock
₱2,404.31
₱2,123.94
₱1,996.33
₱1,920.87
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 824 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi 50 Ohms 4 Band Adhesive Mount Connector FAKRA 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz 77 mm 3 M Coax x 3 206866 Bulk
Molex Antennas GPS L1/L5 25mm Stacked Patch Antenna 554In Stock
₱741.11
₱579.14
₱546.63
₱507.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203

Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 4,411In Stock
₱223.93
₱186.50
₱176.07
₱161.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 50 mm Coax 204281
Molex Antennas Ceramic GPS Patch Antenna 8,476In Stock
₱150.92
₱142.33
₱131.29
₱126.38
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
Molex Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg 101In Stock
₱3,669.96
₱3,336.21
₱3,253.39
₱3,206.15
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi 698 MHz to 5925 MHz 8 Band Adhesive Mount Connector SMA Plug 95 mm 95 mm 38 mm 219264 Bulk
Molex Antennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ MHF-1 Plug 8,850In Stock
₱286.50
₱189.57
₱179.14
₱161.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas Cellular Quad-band Flex Antenna, 15mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,535In Stock
₱263.81
₱227.61
₱178.53
₱169.33
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.5 dBi, 3.2 dBi, 4 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 100 mm Coax 146185
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,730In Stock
₱217.18
₱184.66
₱173.01
₱161.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 200 mm Coax 146187
Molex Antennas 824MHz-2170MHz Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2,403In Stock
₱267.49
₱177.30
₱144.17
₱133.74
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace T-Bar Flex 0 dBi, 3.6 dBi 2 Band Adhesive Mount Connector IPEX MHF 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 207235

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,424In Stock
₱190.19
₱165.03
₱153.99
₱146.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 100 mm Coax 208482 Bulk
Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 2,992In Stock
₱133.74
₱114.72
₱105.52
₱98.77
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole, Dipole 2.5 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3.4 dBi, 5.9 dBi, 5.1 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 55.2 mm 19.2 mm 1.13 mm 208482

Molex Antennas 2-in-1 LTE/GPS External Antenna, 75mm Diameter, 500mm Cables w/ SMA Male Conn.s 204In Stock
₱1,588.97
₱1,547.25
₱1,430.07
₱1,360.74
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 824 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) GPS Module Puck 0.77 dBi, 0.77 dBi, 3.73 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 824 MHz, 1.575 GHz, 1.71 GHz 75 mm 500 mm Coax x 2 213500 Bulk
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2,881In Stock
₱210.43
₱180.37
₱168.10
₱157.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4.2 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 150 mm Coax 146187
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s 996In Stock
₱210.43
₱182.21
₱149.08
₱139.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
Molex Antennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm 7,384In Stock
Cut Tape
₱90.80
₱77.30
₱74.85
₱62.58
Reel
₱39.94
Min.: 1
Mult.: 1
: 1,800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 300mm Cable Lg., Compatible w/ MHF-1 Plug 5,636In Stock
₱338.65
₱236.81
₱223.93
₱193.87
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1,720In Stock
₱139.88
₱115.95
₱103.07
₱96.93
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 10,186In Stock
₱207.36
₱178.53
₱168.71
₱155.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3.5 dBi, 3.9 dBi, 6.3 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 70 mm 20 mm 1.13 mm 212330
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,899In Stock
₱186.50
₱161.35
₱139.26
₱129.45
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1,587In Stock
₱343.56
₱289.57
₱258.90
₱238.65
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk