PCTEL Mga Antenna

Mga Resulta: 408
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
PCTEL / Amphenol Antennas 430-470 MHZ CHROME NUT ANTENNA 20May Stock
₱674.85
₱585.89
₱520.25
₱487.73
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 470 MHz whip Straight with Base 40 MHz 50 Ohms 2.0:1 150 W 1 Band 450 MHz CHROME NUT Bulk
PCTEL / Amphenol Antennas 740-870 MHZ CHROME NUT ANTENNA 40May Stock
₱698.78
₱607.37
₱606.75
₱531.29
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 740 MHz 870 MHz whip Straight with Base Unity 130 MHz 50 Ohms 2.0:1 150 W 1 Band 805 MHz 3.3 in CHROME NUT Bulk
PCTEL / Amphenol Antennas 118-940 MHZ CHROME NUT FIELD TUNE ANTENNA 69May Stock
₱858.90
₱747.24
₱646.63
₱606.75
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 118 MHz 940 MHz UWB whip Straight with Base 50 Ohms 2.0:1 150 W 1 Band Connector N Male 24 in CHROME NUT Bulk
PCTEL / Amphenol Antennas ANTENNA, COACH, DUAL LTE, WHITE 7May Stock
₱8,358.94
₱7,369.36
₱7,324.58
₱7,158.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol Antennas 2.4 GHZ, 5.5 GHZ GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK 17May Stock
₱1,571.17
₱1,520.25
₱1,300.62
₱1,205.53
₱1,164.42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 5.99 GHz Bluetooth WiFi Module T-Bar 3.5 dBi, 6 dBi 200 MHz, 1.09 GHz 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.4 GHz, 5.445 GHz IIoT 57.1 mm 19 mm 4.4 mm IP67 RG-316 GLASS MOUNT Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol Antennas GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION 9May Stock
₱13,927.06
₱13,017.24
₱12,735.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A 4May Stock
₱1,913.51
₱1,671.17
₱1,587.12
₱1,549.70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87May Stock
₱995.71
₱866.26
₱821.48
₱760.13
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
PCTEL / Amphenol Antennas LOW PROFILE VERT. 380-412 MHZ, BLK 6May Stock
₱2,428.85
₱2,123.94
₱2,018.42
₱1,874.24
₱1,787.74
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 410 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 30 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Screw 395 MHz 1.5 in 3.38 in IP67 MLPV Bulk
PCTEL / Amphenol Antennas MLPV DLBND 806-950 1710-1990, BLK, HD 14May Stock
₱3,201.24
₱2,804.92
₱2,641.12
₱2,550.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 1.99 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi, 4 dBi 144 MHz, 280 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 2 Band NMO Mount Connector NMO 878 MHz, 1.85 GHz 1.5 in 1.5 mm 2.4 mm IP67 MLPV Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, N MALE CONN 11May Stock
₱4,533.77
₱3,980.39
₱3,788.98
₱3,782.84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.6 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI, 902-928MHZ, 11 DBI GAIN, NF CONNECTOR
Dahil sa laki o bigat ng produkto, maaaring tumaas ang iyong singil sa shipping.
1May Stock
₱55,019.91
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 902 MHz 908 MHz Cellular Collinear Radome 11.1 dBi, 9dBd 26 MHz 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 915 MHz SCADA, Utility Smar Grid, Positive Train Control, Remote Montioring, Precision Agriculture, Military/Defense 122 in IP67 BOA Tube
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, 5.150-5.925 GHZ, 5 DBI, H-POL 3May Stock
₱3,107.38
₱2,722.10
₱2,588.36
₱2,478.54
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 5.1 GHz 5.9 GHz 802.11 ac Collinear Radome 5 dBi 800 MHz 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Harsh Environments, Industrial Wireless, Enterprise, Military Application 6.55 in IP67 BOA Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, BLACK HOUSING 9May Stock
₱5,394.51
₱4,741.74
₱4,703.09
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, WHITE HOUSING 10May Stock
₱5,394.51
₱4,741.74
₱4,703.09
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING 10May Stock
₱6,046.04
₱6,045.43
₱5,330.09
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING 5May Stock
₱6,046.04
₱5,388.37
₱5,330.09
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS 8May Stock
₱10,603.12
₱10,158.95
₱10,032.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11 ac, WiFi 6E TETGRA, UHF Module Sharkfin 7.3 dB, 5.9 dB, 6.6 dB, 2.8 dB, 0.7 dB, 2 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector SMA Male, SMA Plug 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas GPS/GLONASS THRU HOLE MOUNT ANTENNA 17May Stock
₱5,217.20
₱4,585.30
₱4,533.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol Antennas GPS L1 TIMING ANT, 26 DB, HIGH REJECTION 7May Stock
₱12,646.08
₱11,804.97
₱11,558.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas GPS L1, TIMING, 40 DB, HIGH REJECTION 4May Stock
₱13,844.24
₱12,689.02
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas 460-470,5DB,FIBERGLASS BASE 3May Stock
₱11,370.61
₱10,760.18
₱10,641.77
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 460 MHz 470 MHz UHF, VHF Whip Fiberglass 5 dB 10 MHz 50 Ohms 1.5:1 250 W Bracket Mount Connector N Male 465 MHz 1.32 in 77 in MFB Tube
PCTEL / Amphenol Antennas 2.4-2.5, 4.9-5.925GHZ OMNI DIPOLE WIFI ANTENNA, RPSMA 13May Stock
₱973.01
₱847.24
₱802.46
₱742.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Multiband Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11 a,b/n,c Whip Blade Tilt/Swivel 2.14 dBi, 4 dBi 100 MHz, 910 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.4 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 10May Stock
₱1,734.98
₱1,292.03
₱1,209.21
₱1,171.79
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR 20May Stock
₱2,133.14
₱1,864.43
₱1,771.17
₱1,696.94
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.92 GHz 802.11 ac Whip Straight 3 dBi, 5 dBi 100 MHz, 770 MHz 50 Ohms 2.0:1 5 W - 30 C + 70 C 2 Band Bracket Mount Connector RP-TNC Male 2.45 GHz, 5.5 GHz IIoT 3.26 in IPX7 IN-BLDG PORTABLE Bulk