SARA-R422-00B

u-blox
377-SARA-R422-00B
SARA-R422-00B

Mfr.:

Description:
Cellular Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Cellular Modules
RoHS:  
SARA-R4
2.1 GHz
33 dBm
I2C, UART
3.8 V
3.8 V
350 mA
350 mA
- 20 C
+ 65 C
26 mm x 16 mm x 2.12 mm
LTE
Reel
Brand: u-blox
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.8 V
Product: RF Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: Galileo, GLONASS, GPS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₱1,415.96 ₱353,990.00