DA14535MOD-00F01002

Renesas / Dialog
968-14535MOD00F01002
DA14535MOD-00F01002

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.3 Module with integrated ARM Cortex M0+, memories and peripherals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14535
1-Wire, I2C, SPI, UART
3 dBm
- 92.5 dBm
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Core: ARM Cortex M0+
Dimensions: 12.5 mm x 14.5 mm x 2.8 mm
Height: 2.8 mm
Length: 12.5 mm
Memory Size: 1 Mbit
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2.7 mA
Supply Current Transmitting: 2.6 mA
Tradename: SmartBond
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA14535MOD SmartBond TINY BLUETOOTH® LE Modules

Renesas/Dialog DA14535MOD SmartBond TINY BLUETOOTH® Low Energy (BLE) 5.3 Modules are low-power consumption and self-contained modules. These modules are a pin-equivalent and functional-equivalent alternative to the market-adopted DA14531MOD. The DA14535MOD modules feature a Cortex-M0+ processor, +3dBm transmit Pout, 64KB RAM, 160KB ROM, channel 10bit ADC, and a -92.5dBm receiver sensitivity. These modules support configurable DSPS (serial port service) and codeless software. The DA14535MOD modules are used in applications such as robotics, IoT, RF pipes, beacons, remote controls, data acquisition, infotainment, and gaming.

In Stock: 1,407

Stock:
1,407 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱484.05 ₱484.05
₱443.56 ₱4,435.60
₱403.68 ₱10,092.00
₱363.19 ₱36,319.00
₱335.58 ₱83,895.00
₱317.79 ₱158,895.00
Full Reel (Order in multiples of 1000)
₱306.14 ₱306,140.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩