Cable Bulk Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Length Width Height IP Rating Cable Type Packaging
Taoglas Antennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) 85In Stock
₱4,023.33
₱3,414.13
₱3,248.48
₱3,042.35
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Magnetic Antenna 1.525 GHz 1.56 GHz IoT Rectangular Straight - 2.03 dB 50 Ohms 2:1 4.9 W - 40 C + 85 C 8 Band Cable Connector SMA Male 49.84 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Soldered Antennas active, gps, gnss, antenna, SMA Non-Stocked Lead-Time 6 Weeks
₱851.54
₱800.00
₱757.67
₱723.32
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GPS GPS Rectangular 28 dB 1 Band Cable Connector SMA Male 1.57542 GHz 45 mm 39 mm 13 mm Bulk
Soldered Antennas ceramic, gps, gnss, antenna, 1575.42MHz, IPX Non-Stocked
₱325.16
₱305.52
₱288.96
₱276.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Ceramic GPS Rectangular 1 Band Cable Connector IPX-F 25 mm 25 mm 7 mm Bulk