UHF Mga Antenna

Mga Resulta: 143
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
TE Connectivity / Linx Technologies Antennas CW-HW 1/2 Wave Dipole Whip 1.4GHz 62May Stock
₱1,138.04
₱976.08
₱932.52
₱842.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.36 GHz 1.44 GHz UHF Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 120 mm HW Bulk
TE Connectivity Antennas OMNI,FG,902-928MHZ 170May Stock
₱8,450.96
₱7,678.57
₱7,308.01
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 5 dBi 50 Ohms 2:1 200 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Commercial, Data Transmission, Military, Public Safety 25 in FG


TE Connectivity Antennas YAGI,FWG,3,450-470MH z 180May Stock
₱10,731.96
₱9,575.51
₱9,137.47
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Yagi 3 Element 9.1 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 51 cm YS
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96May Stock
₱1,011.05
₱846.02
₱811.66
₱771.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
TE Connectivity Antennas OMNI,PH,PMT,450-470 389May Stock
₱4,333.76
₱3,804.31
₱3,621.49
₱3,485.91
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 460 MHz Wireless Applications 82.55 mm IP67 Phantom
Pulse Electronics Antennas WIRELESS EXT OUTDOOR SINGLE AN 27May Stock
₱4,996.34
₱4,622.11
₱4,058.30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk
Pulse Electronics Antennas 890-960MHz 11dB iN-Fem Antenna 10May Stock
₱13,816.63
₱12,122.76
₱11,384.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 11.1 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 762 mm 185 mm YAGI Bulk
PCTEL / Amphenol Antennas 4G TRACTOR ANTENNA ASSY. 18May Stock
₱7,121.51
₱6,271.20
₱6,165.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
TE Connectivity Antennas DUCK,EXD,420-450MHz, STUB 118May Stock
₱1,384.67
₱1,195.71
₱1,133.75
₱1,077.31
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
TE Connectivity Antennas OMNI,FG,450-470MHZ,1 00W 44May Stock
₱6,912.30
₱6,280.40
₱6,129.48
₱6,128.87
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2.0:1 200 W - 30 C + 85 C 1 Band Bracket Mount Connector N Female 460 MHz 26 in FG
TE Connectivity Antennas OMNI,PH,MNO,450-470 125May Stock
₱3,407.99
₱2,984.68
₱2,841.12
₱2,759.52
₱2,641.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
TE Connectivity Antennas YAGI,FWG,6,450-470MH z 10May Stock
5Inaasahan 11/4/2026
₱15,541.18
₱13,760.19
₱12,938.72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
TE Connectivity Antennas YAGI,SS,3,430-450MHz , 114May Stock
₱10,240.54
₱9,199.43
₱8,777.34
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Yagi 3 Element 9.1 dBi 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 440 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 51.4 cm 34.6 cm YS
TE Connectivity Antennas YAGI,SS,3,806-896MHZ 25May Stock
₱7,211.08
₱6,477.95
₱6,174.88
₱5,429.48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 896 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 3 Element 6 dBd 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 851 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 16.75 in 7.25 in YS
PCTEL / Amphenol Antennas HEAVY DUTY FLEX PORTANTENNA, 902 MHZ 18May Stock
₱7,294.52
₱6,503.71
₱6,199.42
₱5,974.26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
TE Connectivity Antennas OMNI,PHE,NMO,450-470 MHz, 86May Stock
₱3,205.54
₱3,020.87
₱2,580.38
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennas DUCK,G,450-470MHz 253May Stock
₱2,180.99
₱1,960.75
₱1,944.18
₱1,877.92
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector BNC Male 460 MHz 10 in
TE Connectivity Antennas OMNI,PH,NMO,450-470 199May Stock
₱3,412.29
₱3,125.17
₱2,907.38
₱2,634.37
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67 Phantom
Digi Antennas 900 MHz, Half Wave Dipole, 2.1 dBi, RPSMA Male 334May Stock
₱1,484.67
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz UHF Whip Straight 2.1 dBi 50 Ohms - 20 C + 65 C 1 Band Panel Mount RP-SMA RP-SMA Male 900 MHz Radio 176 mm 4 mm
TTM Technologies Antennas Antenna For Module 04C 42May Stock
Cut Tape
₱470.55
₱407.98
₱386.51
Reel
₱355.83
₱334.36
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz UHF Whip Straight 3 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHF1 425 MHz Radio Modules, International Radio Requirements 179 mm 173 mm RF1.13 Reel, Cut Tape


Pulse Electronics Antennas LPT 450-512MHZ ANTENNA 5May Stock
₱3,339.89
₱2,485.90
₱2,394.49
₱2,376.70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 512 MHz GSM LoRaWAN UHF Whip Straight 4.6 dBi 50 Ohms 2.3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO 450 MHz, 480 MHz, 512 MHz Public Safety 89.9 mm IP67 Bulk

Pulse Electronics Antennas CHR SPG BASE-WHIP ENC 3. NPB 12May Stock
₱5,012.91
₱4,645.42
₱4,081.00
₱3,939.28
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 740 MHz 806 MHz 4G/5G, Cellular (NBIoT, LTE), UMTS UHF Whip Straight with Base 3.4 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 773 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics Antennas V-Thinity,In-Bldg, VHF UHF 700/800 MHz 4May Stock
₱11,931.35
₱10,573.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 132 MHz 960 MHz UHF Module Panel 50 Ohms 2:1 25 W 0 C + 60 C 3 Band Ceiling Mount Connector N Female 153 MHz, 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 391 mm 346 mm 1.5 mm 500 mm RG402 Bulk
Pulse Electronics Antennas Ant 0.698-0.96GHz NMO Mnt 3May Stock
₱2,757.07
₱2,274.24
₱2,191.42
₱2,177.93
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), UMTS UHF Whip Stubby 3.29 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 830 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/960 Bulk
Pulse Electronics Antennas Ant Int 0.698-3.6GHz LTE FAKRA 4May Stock
₱1,449.09
₱1,241.72
₱1,107.37
₱1,033.75
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace T-Bar 3 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 - 40 C + 85 C 4 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz Automotive Systems 106 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk