Phantom Mga Antenna

Mga Resulta: 60
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Taas IP Rating Series
TE Connectivity Antennas OMNI,Ph,2400/4900MHz 34May Stock
260Inoorder
₱4,824.56
₱4,237.44
₱4,034.38
₱3,756.46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
TE Connectivity Antennas OMNI,PH,MNO,450-470 125May Stock
₱3,407.99
₱2,984.68
₱2,841.12
₱2,759.52
₱2,641.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 163May Stock
10Inoorder
₱3,461.37
₱3,124.56
₱3,011.06
₱2,855.84
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band NMO Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom


TE Connectivity Antennas OMNI,PH,PMT,617-7125MHZ 139May Stock
₱4,749.72
₱4,164.44
₱3,971.80
₱3,777.32
Min.: 1
Mult.: 1
617 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas 698-7125MHZ OMNI,PH,PMT 138May Stock
₱3,939.28
₱3,667.50
Min.: 1
Mult.: 1
698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 94May Stock
₱4,570.58
₱4,133.76
₱3,988.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI,PH,NMO,450-470 199May Stock
₱3,412.29
₱3,125.17
₱2,907.38
₱2,634.37
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,PMT,698/1710 MHz 194May Stock
₱4,634.99
₱4,184.68
₱4,057.08
₱3,944.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band Direct / Permanent Mount Connector N Female 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,SB,PH,2400-2500 41May Stock
₱3,012.90
₱2,712.28
₱2,703.08
₱2,331.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Phantom
TE Connectivity Antennas OMNI,DB,Ph,806-1710 76May Stock
10Inaasahan 1/4/2027
₱3,961.98
₱3,475.48
₱3,307.38
₱3,077.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 1.88 GHz Cellular (NBIoT, LTE), AMPS, DCS Whip Stubby 5.9 dBi, 4.2 dBi 50 Ohms 2:1 100 W 2 Band Direct / Permanent Mount Connector N Female 851 MHz, 1.795 GHz Indoor and Outdoor Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,Ph,NMO,902-928M HZ 1May Stock
₱3,757.07
₱3,296.95
₱2,990.20
₱2,844.19
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom
TE Connectivity Antennas OMNI,PH,NMO,142-160 13May Stock
₱7,614.76
₱6,785.92
₱6,714.14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 142 MHz 160 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2.0:1 60 W 1 Band NMO Mount Connector NMO Connector 151 MHz Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications 3.5 in Phantom
TE Connectivity Antennas OMNI,PH,NMO,150-168 1May Stock
₱8,393.91
₱7,649.12
₱6,884.70
₱6,600.03
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom
TE Connectivity Antennas OMNI,Ph,NMO,430-450 MHz 22May Stock
₱3,588.36
₱3,017.81
₱2,755.23
₱2,715.35
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Wireless Applications 82.55 mm IP67 Phantom


TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 8May Stock
₱3,962.60
₱3,472.41
₱3,306.77
₱3,076.09
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band NMO Mount Connector NMO Connector 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom


TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 20May Stock
₱3,230.08
₱2,830.08
₱2,793.88
₱2,523.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Straight 3.5 dBi, 5.5 dBi, 4.6 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 100 W - 40 C + 85 C 5 Band NMO Mount Connector NMO Connector 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz Cellular 3.65 cm IP67 TRA6927M3
TE Connectivity Antennas OMNI,Ph,NMO,806-866 MHz 4May Stock
₱2,919.65
₱2,627.62
₱2,449.09
₱2,265.66
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz 1 Band Phantom
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 10May Stock
₱4,389.59
₱3,637.44
₱3,483.45
₱3,274.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 22May Stock
₱3,211.06
₱2,865.66
₱2,768.11
₱2,538.05
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,B 20May Stock
₱3,188.97
₱2,866.27
₱2,582.84
₱2,574.86
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB UHF Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,W 11May Stock
₱3,292.04
₱3,130.69
₱2,743.57
₱2,538.66
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB UHF Phantom
TE Connectivity TRAB4103
TE Connectivity Antennas OMNI,PH,NMO,410-430 3May Stock
₱3,738.06
₱2,952.78
₱2,898.17
₱2,884.68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz 430 MHz Phantom
TE Connectivity Antennas OMNI,Ph,PMT,410-430 MHz
6Inaasahan 11/3/2026
₱5,725.18
₱4,585.91
₱4,543.58
₱4,451.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,806-960M Hz
20Inaasahan 12/2/2026
₱3,858.92
₱3,431.92
₱3,265.66
₱3,037.44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 1.88 GHz Cellular (NBIoT, LTE), AMPS, DCS Whip Stubby 5.9 dBi, 4.2 dBi 50 Ohms 2:1 100 W 2 Band NMO Mount Connector NMO Connector 851 MHz, 1.795 GHz Indoor and Outdoor Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,PH,NMO,150-168
9Inaasahan 11/18/2026
₱8,006.79
₱7,137.46
₱6,571.81
₱6,311.07
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom