3 mm Mga Antenna

Mga Resulta: 39
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Frequency ng Center Application Haba Lapad Taas Series Packaging
Antenova Antennas 2.4GHz 802.11a/b/g/n 193May Stock
Cut Tape
₱53.99
₱46.38
₱43.80
₱40.12
Reel
₱34.79
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi Chip 1 Band PCB Mount SMD/SMT 4 mm 3 mm 1.1 mm Fusca Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 869-1990MHz Dual RX Ceramic Antenna 483May Stock
₱170.55
₱147.24
₱125.77
₱111.66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 869 MHz Cellular (NBIoT, LTE) GPS Chip Ceramic - 3 dB, - 1.55 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Satellite Tracking, Cellular Radio 12 mm 3 mm 3 mm Bulk
Molex Antennas ISM 868/915MHz Ceramic Antenna SMT 858May Stock
10,000Inaasahan 12/25/2026
Cut Tape
₱106.75
₱92.03
₱87.12
₱79.76
Reel
₱61.35
Min.: 1
Mult.: 1
: 2,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351May Stock
Cut Tape
₱49.08
₱42.27
₱39.88
₱36.50
Reel
₱31.66
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
ABRACON Antennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna
3,000Inaasahan 11/23/2026
Cut Tape
₱82.82
₱71.78
₱67.49
₱61.96
Reel
₱48.71
Min.: 1
Mult.: 1
: 6,000
PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna
6,000Inaasahan 2/3/2027
Cut Tape
₱195.09
₱144.79
₱136.81
Reel
₱118.41
₱101.23
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 2.4GHZ CHIP SOLDER SMD
900Inaasahan 11/6/2026
Cut Tape
₱107.36
₱92.64
₱87.12
₱80.37
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,800
PCB Antennas Helix Chip Antenna 2.4 GHz 2.5 GHz Chip 4 dBi 50 Ohms 4.3:1 2 W - 40 C + 85 C PCB Mount SMD/SMT 3 mm 3 mm 4 mm AANI-CH Reel, Cut Tape, MouseReel
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱211.04
Min.: 4,000
Mult.: 4,000
: 4,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel
TE Connectivity Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱834.36
Min.: 2,160
Mult.: 1,080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic ant., SMD, L1+G1 & L2+L5 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱859.51
Min.: 2,160
Mult.: 1,080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,038.66
Min.: 2,268
Mult.: 1,134
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Hindi Naka-stock
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Hindi Naka-stock
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Hindi Naka-stock
Cut Tape
₱139.26
₱84.05
₱69.33
₱52.52
Reel
₱34.66
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel