30 mm Antennas

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas INT 0.698-6GHz UFL LTE w/Adhesive 442In Stock
₱427.61
₱358.90
₱327.00
₱297.55
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 143 mm RF1.13 W3554 Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 418MHz 263In Stock
₱1,112.89
₱990.80
₱976.69
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
Taoglas Antennas NFC Flex Antenna 30mm Square with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 98In Stock
100Expected 08/01/2027
₱250.92
₱205.52
₱190.80
₱171.78
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm 75 mm Twisted Pair 28 AWG FXR Bulk
Taoglas Antennas NFC Flex Antenna 30mm Square with Ferrite Layer 199In Stock
₱117.18
₱95.71
₱88.96
₱79.76
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm FXR Bulk
Taoglas Antennas Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz 262In Stock
₱563.81
₱479.14
₱465.03
₱421.47
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz Remote Monitor, POS System, In-Building Communications Continuity 130 mm 30 mm 0.2 mm 150 mm RF1.13 FXU Bulk
Taoglas Antennas GA.111.101111 3dBi Mini 4G Cellular Magnetic Mount Antenna 141In Stock
₱950.93
₱830.07
₱811.05
₱796.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.21 dBi, 2.41 dBi, 1.92 dBi, 0.16 dBi, 1.71 dBi, 3.09 dBi, 3.39 dBi, 3.16 dBi 50 Ohms - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Application 82.8 mm 30 mm 7.8 mm 1 M RG174 GA Bulk
Taoglas Antennas Phoenix GSA.8827 5G/4G I-Bar Adhesive Antenna, SMA(M), 1m RG-174 1,026In Stock
₱1,244.79
₱1,034.36
₱1,012.28
₱917.18
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Dipole 703 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar - 0.7 dBi, 0.49 dBi, 0.51 dBi, - 0.93 dBi, - 0.67 dBi, - 0.47 dBi, - 0.36 dBi, - 1.66 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz First Tier Automotive Application 105 mm 30 mm 7.7 mm IP65 RG174 Phoenix Bulk
Taoglas Antennas Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna 144In Stock
110Expected 08/01/2027
₱1,560.13
₱1,321.48
₱1,265.04
₱1,142.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 1.55 dBi, 1.73 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz First Tier Automotive Application, Aftermarket, Telematics 105 mm 30 mm 7.7 mm IP65 1 M RG174 Phoenix Bulk
KYOCERA AVX Antennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 300mm Side Cable 150In Stock
₱385.89
₱334.36
₱316.57
₱290.80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, NBIoT, LTE 4.2 dBi 50 Ohms 2.4:1 2 W 5 Band Adhesive Mount Connector MHF4L 100 mm 30 mm 0.2 mm Bulk
KYOCERA AVX Antennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 200mm Side Cable 119In Stock
₱371.17
₱322.09
₱304.30
₱277.92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, NBIoT, LTE 4.2 dBi 50 Ohms 2.4:1 2 W 5 Band Adhesive Mount Connector MHF4L 100 mm 30 mm 0.2 mm Bulk
KYOCERA AVX Antennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 250mm Side Cable 141In Stock
₱378.53
₱328.22
₱310.43
₱284.05
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, NBIoT, LTE 4.2 dBi 50 Ohms 2.4:1 2 W 5 Band Adhesive Mount Connector MHF4L 100 mm 30 mm 0.2 mm Bulk
Siemens Antennas SIMATIC NET, IWLAN RCOAX,Ant793-4MN 5In Stock
₱14,421.54
₱13,981.67
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WLAN Antenna 5.15 GHz 5.85 GHz WLAN 6 dB 50 Ohms 2 - 40 C + 70 C 1 Band Screw Connector N Female 5 GHz 30 mm 78.7 mm IP65 SIMATIC NET
PCTEL / Amphenol Antennas 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 28In Stock
₱1,734.98
₱1,318.41
₱1,159.52
₱1,107.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
Taoglas Antennas NFC Flex Antenna 30mm Square 100In Stock
₱90.80
₱73.62
₱70.55
₱61.96
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.14 mm FXR Bulk
Taoglas Antennas Phoenix WSA.2400.A Adhesive Mount Bluetooth I-Bar 2.4GHz Antenna 42In Stock
₱1,246.02
₱1,116.57
₱1,047.86
₱966.26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 1.18 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz First Tier Automotive Application, Aftermarket, Telematics 105 mm 30 mm 7.7 mm IP65 1 M RG174 Phoenix Bulk
Pulse Electronics Antennas Monopole W/100mm Cbl 698-6000MHz 4In Stock
₱676.08
₱547.24
₱511.66
₱467.49
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 100 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas W3554G0457 NPB 20In Stock
₱709.82
₱552.76
₱516.57
₱471.78
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 457 mm RF1.13 W3554 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 73In Stock
₱1,175.47
₱1,092.64
₱1,088.96
₱1,040.50
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
Pulse Electronics Antennas FPC Incl 100mm Cable 3W 617-2690MHz 172In Stock
₱377.92
₱309.82
₱300.62
₱267.49
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 617 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GNSS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 868 MHz, 915 MHz, 2.4 GHz, 5 GHz Satellite Tracking, ISM Applications, Wireless Applications 116 mm 30 mm 100 mm RF1.13 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 29.98 30.85mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 522In Stock
₱92.64
₱75.46
₱71.17
₱63.19
Min.: 1
Mult.: 1
PCB Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.64 dBi 50 Ohms 2.3 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I Wi-Fi, Bluetooth 30 mm 30 mm 0.25 mm Bulk
Pulse Electronics Antennas Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS
2,344Expected 02/11/2026
₱1,582.83
₱1,285.28
₱1,206.75
₱1,081.60
₱1,058.29
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 30 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10
6,000Expected 15/10/2026
Cut Tape
₱166.87
₱144.17
₱136.20
₱123.31
Reel
₱92.64
Min.: 1
Mult.: 1
: 1,500
PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape

Siretta Antennas 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 1.5M CABLE SMA MALE CONNECTOR
7Expected 05/10/2026
₱1,026.39
₱871.78
₱854.61
₱811.66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G/3G/4G, WiFi 100 mm 30 mm RG174
Siretta Antennas 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 50MM CABLE, UFL/IPEX CONNECTOR Non-Stocked Lead-Time 12 Weeks
₱1,107.37
₱940.50
₱806.14
₱721.48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz 3G/4G WiFi PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL U.FL 3G/4G/WiFi 80 mm 30 mm 9.3 mm 1.37 mm Coax
Siretta Antennas 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR Non-Stocked Lead-Time 12 Weeks
₱903.69
₱859.51
₱752.76
₱690.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL Male U.FL Plug 2G/3G/4G, WiMAX 80 mm 30 mm 8 mm