25 mm Mga Antenna

Mga Resulta: 181
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 400May Stock
₱202.46
₱174.85
₱165.03
₱157.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 55 +/-3, IPEX ?, Cable Mounting, 25 25 8.25 148May Stock
₱674.85
₱585.89
₱555.22
₱512.89
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 0.47 dBi - 0.29 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 7.6 mm 55 mm RF1.13
TE Connectivity Antennas Tri-band GNSS patch ADH THRU-HOLE MOUNT
1,040Inaasahan 1/6/2027
₱585.28
₱447.24
₱426.38
₱376.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz GPS, GNSS, Galileo, Beidou Patch 4.2 dBi 50 Ohms 2:1 - 40 C + 105 C Patch 3 Band Through Hole, Adhesive Solder 1.17645 GHz, 1.2276 GHz, 1.57542 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, Navigation, Positioning, Tracking 25 mm 25 mm 8 mm
ABRACON Antennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna
600Inaasahan 12/30/2026
₱441.11
₱382.82
₱362.58
₱334.36
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 5 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Through Hole 1.17645 GHz, 1.2276 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas 900/1800 MHZ BW 90/170
600Inaasahan 11/4/2026
₱767.49
₱657.67
₱624.54
₱584.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
Pulse Electronics Antennas Active GPS 33dB 25x25mm ANT MOD
236Inaasahan 3/2/2027
₱923.32
₱656.45
₱625.77
₱582.21
₱552.15
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 33 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 25 mm 25 mm GPSMODxxxx Tray
Taoglas Antennas HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna
185Inoorder
₱942.34
₱819.64
₱720.86
₱693.26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray
Quectel Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs) 317May Stock
Cut Tape
₱108.59
₱93.87
₱88.34
₱82.21
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GPS WiMAX UHF PCB Trace T-Bar 4.7 dBi 50 Ohms 5 - 40 C + 85 C 4 Band Adhesive Mount Connector RF Gen 1 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.459 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.85 mm 75 mm RF1.37 Reel
KYOCERA AVX Antennas GPS 25x25x4.5mm Cera mic Patch
190Inaasahan 12/11/2026
₱333.13
₱279.14
₱263.81
₱231.29
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle

Siretta Antennas 5G/4G/2.4GHZ WI-FI, BLUETOOTH, ZIGBEE ADHESIVE ANTENNA SMA MALE 3M CABLE
54Inaasahan 12/22/2026
₱886.51
₱757.06
₱674.85
₱647.86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 868 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Applications, ISM Applications, Wireless Applications 72 mm 25 mm 7.7 mm 3 M RG174 Bulk
KYOCERA AVX Antennas Glonass 25x25x4.5mm Ceramic Patch 20,050Available ang Stock ng Pabrika
₱303.68
₱263.19
₱238.04
₱225.15
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR 600Available ang Stock ng Pabrika
₱1,629.46
₱1,413.50
₱1,341.11
₱1,242.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
Siretta Antennas 75X25MM PCB ANTENNA WITH 25MM CABLE AND MMCX MALE STRAIGHT Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,394.49
₱1,184.67
₱1,133.75
₱1,050.31
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 50 Ohms - 30 C + 65 C Dipole 4 Band PCB Mount MMCX Male MMCX Male 2G/3G/4G, WiFi 75 mm 25 mm 1.13 mm Coax
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX RA CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,076.08
₱914.12
₱909.82
₱841.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS 75 mm 25 mm 1.7 mm
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,076.08
₱914.12
₱909.82
₱866.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS WiFi 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS, WiFi 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta Antennas G75x25mm PCB antenna with 200mm cable and MMCX male right angle Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,103.69
₱938.04
₱933.13
₱863.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) PCB Trace Flexible 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 5 Band PCB Mount MMCX Male MMCX Male 2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth 75 mm 25 mm 1.7 mm
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 200MM CABLE AND UFL CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,100.62
₱976.08
₱936.81
₱866.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
IoT Antennas Antennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱279.14
₱272.39
Min.: 1,000
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱369.94
₱258.28
₱244.17
₱198.16
Reel
₱197.55
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.5 dBic 14 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱279.14
₱272.39
Min.: 1,000
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱334.36
₱233.13
₱220.86
₱180.98
Reel
₱180.37
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.9 dBic, 4.6 dBic 8 MHz, 10 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱1,248.47
Min.: 500
Mult.: 100
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱827.00
₱719.02
₱680.99
₱630.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE/ VELCRO M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱888.35
₱772.40
₱732.52
₱677.30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas Antennas 868-915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱792.03
₱687.73
₱652.15
₱602.46
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 928 MHz 3.3 dBi 50 Ohms 1.8:1, 2.2:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 71 mm 25 mm 7 mm RG174 MINI-IBAR