25 mm Mga Antenna

Mga Resulta: 179
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended) Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 75 mm RF1.13 Reel
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant Hindi Naka-stock
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray