PCIe Multiprotocol Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
TechNexion Multiprotocol Modules QCA9377 WIFI 802.11AC + BLUETOOTH MINI PCIE MODULE Non-Stocked
₱1,912.89
₱1,907.99
Min.: 100
Mult.: 100
2.4 GHz, 5 GHz 3.3 V 3.3 V - 40 C + 85 C MHF4 30 mm x 26.8 mm x 3.05 mm Bluetooth PCIe 802.11 a/b/g/n/ac
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology Multiprotocol Modules RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C Non-Stocked
₱9,291.79
₱8,462.85
₱8,052.72
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Non-Stocked Lead-Time 30 Weeks
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac WiFi Modules Tray