802.11 a/b/g/n WiFi Modules - 802.11

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
80In Stock
₱25,781.72
₱22,874.35
₱21,868.82
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Embedded Module, Serial 4In Stock
₱8,392.68
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
ORing WiFi Modules - 802.11 Outdoor Wi-Fi 4 (802.11n) AP, 2GE, PoE PD, IP-67, US band 3In Stock
₱83,032.32
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac 1,000In Stock
Cut Tape
₱1,326.39
₱1,156.45
₱1,097.55
₱1,016.57
Reel
₱933.75
Min.: 1
Mult.: 1
: 1,000
1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Advantech WiFi Modules - 802.11 802.11 a/b/g/n UART INTERFACE 13In Stock
₱6,570.59
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s UART 3.3 V 3.3 V 17 dBm 370 mA 200 mA - 40 C + 85 C
Advantech WiFi Modules - 802.11 802.11 a/b/g/n UART INTERFACE GEN II 40In Stock
₱8,392.68
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Access Point Embedded Mo 24In Stock
27Expected 21/12/2026
₱8,392.68
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm - 30 C + 85 C
Advantech WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 4In Stock
₱21,890.91
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s Ethernet 5 V 5 V 13 dBm, 15 dBm - 20 C + 85 C
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
233In Stock
₱25,781.72
₱22,874.35
₱21,868.82
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 2,065In Stock
Cut Tape
₱1,871.18
₱1,636.20
₱1,552.77
₱1,440.50
₱1,360.74
Reel
₱1,229.45
Min.: 1
Mult.: 1
: 700
CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot
This product may require additional documentation to export from the United States.
6In Stock
₱144,481.70
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC
This product may require additional documentation to export from the United States.
2In Stock
₱173,262.83
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
34In Stock
₱22,439.38
₱19,908.69
₱19,033.22
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 54 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C
Advantech WiFi Modules - 802.11 AIRBORNE 802.11B/G MODULE, 4In Stock
₱6,564.45
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
80Expected 30/11/2026
₱22,439.38
₱19,908.69
₱19,033.22
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w
684Expected 10/05/2027
Cut Tape
₱1,691.42
₱1,519.03
₱1,402.46
₱1,300.62
₱1,228.23
Reel
₱1,228.23
Min.: 1
Mult.: 1
: 700
CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Electronics WiFi Modules - 802.11 WI-FI MODULE
100Expected 01/01/2027
Cut Tape
₱755.83
₱658.90
₱643.56
Reel
₱642.95
Min.: 1
Mult.: 1
: 1,000
Type 2JM 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s GPIO, I2C, SPI, UART 1.71 V 3.6 V 11.5 dBm 14 mA, 57 mA 200 uA, 5 mA - 20 C + 85 C Reel, Cut Tape, MouseReel
ORing WiFi Modules - 802.11 Wi-Fi 4 (802.11n) AP, 1GE, PoE PD, US band Non-Stocked
₱57,546.30
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Weidmuller WiFi Modules - 802.11 IE-WL-BL-AP-CL-US Non-Stocked
₱58,390.48
₱54,657.33
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s Ethernet 12 V 48 V 0 C + 60 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
₱9,050.97
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
₱9,050.97
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked
₱3,003.08
Min.: 180
Mult.: 180
45 Series 802.11 a/b/g/n Tray
Silicon Labs WiFi Modules - 802.11 Non-Stocked
₱1,666.88
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
₱1,666.88
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
₱1,666.88
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C