802.11 ah WiFi Modules - 802.11

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Minimum Operating Temperature Maximum Operating Temperature Packaging
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only 159In Stock
₱2,475.47
₱2,285.29
₱2,095.10
₱1,936.21
₱1,841.11
Min.: 1
Mult.: 1
802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
Silex Technology WiFi Modules - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz 36In Stock
₱17,565.12
₱16,287.20
₱15,472.47
Min.: 1
Mult.: 1
802.11 ah 20 MHz, 903 MHz to 927 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 BR-100AH-US - 10/100 Ethernet to 802.11ah Ethernet to Wireless Bridge, US SKU 90In Stock
₱19,562.06
₱18,098.25
₱17,606.84
Min.: 1
Mult.: 1
802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update. 33In Stock
₱16,504.99
₱15,304.37
₱14,539.34
Min.: 1
Mult.: 1
802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 204In Stock
Cut Tape
₱1,219.02
₱1,062.58
₱1,007.98
₱933.13
Reel
₱885.89
₱856.45
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 404In Stock
Cut Tape
₱1,282.22
₱1,116.57
₱1,059.51
₱980.99
Reel
₱929.45
₱900.62
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only Non-Stocked Lead-Time 34 Weeks
Reel
₱1,738.66
Min.: 500
Mult.: 500
: 500
802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel