8161D-HR

PCTEL / Amphenol
72-8161D-HR
8161D-HR

Mfr.:

Description:
Antennas GNSS, HR, 26DB, EMBEDDED, 15CM, MCX, RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.561 GHz
1.602 GHz
GNSS
Patch
Active Ceramic
26 dB
41 MHz
Embedded
1 Band
Connector
MCX RA
1.54572 GHz
GPS EMBEDDED
Bulk
Brand: PCTEL / Amphenol
Cable Length: 15 cm
Polarization: Linear
Factory Pack Quantity: 25
Subcategory: Antennas
Unit Weight: 24.494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPS Antennas

PCTEL / Amphenol GPS Antennas are designed for applications for time synchronization, commercial tracking, and precision navigation. These antennas cover a wide range of GPS and international GNSS frequency bands, making them suitable for various applications and environments. GPS antennas from PCTEL / Amphenol include many series, such as timing, high rejection, precision, multiband, mobile, embedded, and tracking. Applications suitable for these antennas include military vehicle tracking, precision agriculture, congested cell sites, positive train control (PTC) networks, and GNSS tracking.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,099.41 ₱4,099.41
₱3,181.00 ₱31,810.00
₱3,170.57 ₱79,264.25
₱3,089.59 ₱308,959.00
500 Quote