146236 Series Antennas

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Maximum Frequency Protocol - Sub GHz Mechanical Style Style Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm 4,181In Stock
₱319.63
₱276.69
₱217.79
₱206.75
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.27 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 34.39mm by 46.1mm by 0.17mm 2,762In Stock
₱126.99
₱96.32
₱92.64
₱83.44
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 34.39 mm 46.1 mm 0.17 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 45mm by 55mm by 0.17mm 1,628In Stock
₱163.19
₱145.40
₱134.36
₱125.15
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.17 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 15mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. 6,545In Stock
₱456.44
₱395.71
₱374.85
₱345.40
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 15 mm 15 mm 0.27 mm 102 mm Coax 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 23mm by 27.3mm by 0.17mm 3,221In Stock
₱69.33
₱59.45
₱56.07
₱51.41
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.17 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm 5,071In Stock
₱95.09
₱82.21
₱77.91
₱62.58
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas 13.56 MHz NFC 2 W - 30 C + 85 C 1 Band Adhesive Mount NFC 15 mm 25 mm 0.27 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm 1,867In Stock
4,000Expected 30/11/2026
₱137.42
₱116.57
₱107.36
₱90.18
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.27 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. 1,309In Stock
₱550.31
₱473.01
₱439.27
₱399.39
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 34.39 mm 46.1 mm 0.27 mm 102 mm Coax 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 25mm by 0.17mm 6,877In Stock
₱50.92
₱43.93
₱41.41
₱37.91
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT NFC 13.56 MHz 15 mm 25 mm 0.17 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm 4,947In Stock
₱184.66
₱151.53
₱136.81
₱128.22
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 34.39 mm 46.1 mm 0.27 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 15mm by 0.27mm 2,057In Stock
4,000Expected 24/12/2026
₱123.93
₱100.61
₱97.55
₱73.01
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz PCB Trace Flexible Pad - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. 642In Stock
₱495.09
₱417.79
₱374.85
₱340.49
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. 459In Stock
₱520.25
₱417.18
₱389.57
₱356.44
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 23 mm 27.3 mm 0.27 mm 102 mm Coax 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 15mm by 0.17mm 2,059In Stock
4,000Expected 13/11/2026
₱80.37
₱66.26
₱63.19
₱46.32
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.17 mm 146236 Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. Non-Stocked
₱595.10
Min.: 1,440
Mult.: 1,440
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 45 mm 55 mm 0.27 mm 102 mm Coax 146236 Bulk