ANTX100 Series Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA 2,553In Stock
₱130.68
₱112.88
₱106.75
₱97.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.6 dB, 3.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 50 mm 10 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz 1,629In Stock
₱165.65
₱104.30
₱103.68
₱76.69
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 4.4dBi 18.4x7.5mm 100mm 5,130In Stock
₱110.43
₱95.09
₱90.18
₱82.21
Min.: 1
Mult.: 1
Max.: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 0.55 mm 7.5 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm 4,911In Stock
₱103.68
₱89.57
₱84.66
₱76.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 39 mm 10 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 850/900/1800/1900/ 2100MHz PENTABAND 1,947In Stock
₱260.12
₱190.80
₱188.96
₱187.73
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 850 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar Flex 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB 50 Ohms 3:1 1 W - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 100 mm 20 mm 0.95 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm 1,611In Stock
₱113.50
₱98.16
₱92.64
₱84.66
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm 1,048In Stock
₱119.02
₱102.45
₱96.93
₱88.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 2.8dBi 30x5mm 1.13 100mm 628In Stock
₱188.34
₱162.58
₱153.99
₱141.11
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.8 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 30 mm 5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 5GHz 3.2dBi 16*10mm 1.13 100mm 415In Stock
₱135.58
₱84.66
₱65.03
₱60.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.875 GHz ISM, U-NII PCB Trace I-Bar Flex 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk