RCL Serye Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 916MHz SMA 800May Stock
₱496.94
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight 4.2 dBi 150 MHz 50 Ohms 1.8 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug (Male Pin) 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296May Stock
₱541.72
₱460.74
₱439.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA 861May Stock
₱540.49
₱539.88
₱520.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz SMA 447May Stock
₱795.10
₱794.48
₱792.03
₱774.24
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Whip Right Angle 4.1 dBi 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 97.7 mm 18.7 mm 10.5 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH 149May Stock
₱655.22
₱544.79
₱543.56
₱526.38
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 840 MHz 990 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight - 2.0 dBi 150 MHz 50 Ohms 1.7 - 20 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk