Raptor MAX Serye Mga Antenna

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Minimum na Frequency Maximum na Frequency Protocol - WiFi - 802.11 Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas 12-in-1 Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 16May Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 7May Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 15-IN-1 WHITE PERMANENT MOUNT AN 8May Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 15-IN-1 PERMANENT MOUNT ANTENNA 5May Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk