60 mm Mga Antenna

Mga Resulta: 25
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
2J Antennas Antennas 380-470 MHz High Gain Antenna 1May Stock
₱2,666.88
₱2,338.05
₱2,219.64
₱2,064.43
₱1,971.18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas TETRA/UHF Antenna 380 MHz 470 MHz 2.2 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Screw Connector SMA Male 99 mm 60 mm 154 mm IP67, IP69 RG174 SHARK FIN
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF1 Connector 8May Stock
₱8,737.47
₱7,700.04
₱7,347.89
₱7,022.12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF1 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF4 Connector 6May Stock
₱8,737.47
₱7,700.04
₱7,347.89
₱7,020.89
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF4 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable SMA Male Connector 8May Stock
₱8,737.47
₱7,700.04
₱7,347.89
₱7,022.12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector SMA-Male 60 mm 60 mm 18.8 mm RG-174 ECHO50
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna 3May Stock
420Inoorder
₱4,101.25
₱3,165.66
₱2,788.36
Min.: 1
Mult.: 1
Max.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Pulse Electronics Antennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm 18May Stock
₱7,089.61
₱6,238.07
₱5,900.03
₱5,644.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 617 MHz 7.125 GHz 5.5 dBi 50 Ohms 2:1, 2.5:1 2 W - 40 C + 85 C Monopole, Patch 3 Band Adhesive Mount Connector SMA Male 178 mm 60 mm 19 mm IP67 CDB Bulk
Taoglas Antennas Active GNSS L1,L2 L-Band Stacked 45*45*10mm Patch 100mm 1.37 IPEX MHFI 189May Stock
₱3,846.03
₱3,371.80
₱3,268.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB 50 Ohms <2 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables 60 mm 60 mm 15.15 mm 1.37 mm Coax Tray
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector 8,619May Stock
2,495Inoorder
₱3,785.91
₱2,841.12
₱2,507.37
Min.: 1
Mult.: 1
Max.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174

Siretta Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 31May Stock
₱3,776.09
₱3,712.29
₱3,568.12
₱3,330.69
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.85 GHz 2G/3G/4G WiFi ISM 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount SMA Male SMA Male 2G/3G/4G WiFi, ISM 180 mm 60 mm Bulk


Sierra Wireless Antennas 3in1 SharkFin Antenna - 2xLTE, GNSS, Bolt Mount, 4m, Black 4May Stock
₱14,417.25
₱12,793.93
₱11,924.60
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz 2G/3G/4G GNSS, GPS ShakFin 5 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 3 Band SMD/SMT SMA Male SMA Plug Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector 99May Stock
₱3,785.91
₱2,841.12
₱2,436.82
₱2,355.84
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector SMB Plug 82 mm 60 mm 22.5 mm IP67 RG174
u-blox Antennas Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector 18May Stock
2,280Inoorder
₱3,785.91
₱2,841.12
₱2,400.63
₱2,287.74
Min.: 1
Mult.: 1
Max.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 3.8 dBic , 1.3 dBic 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174 ZEDF9T

Siretta Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA FME FEMALE CONNECTOR 5M CABLE 13May Stock
₱3,699.41
₱3,592.66
₱3,430.69
₱3,321.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) 5.5 dBi 50 Ohms 1.5 50 W - 40 C + 70 C Bracket Mount FME Female FME Female 180 mm 60 mm


Sierra Wireless Antennas 2in1 SharkFin Antenna - 2xLTE, Bolt Mount, 4m, Black 1May Stock
₱11,656.50
₱10,503.73
₱10,460.79
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dome 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 3.8 GHz 2G/3G/4G SharkFin 5 dBi 50 Ohms 2:1 25 W - 40 C + 80 C 2 Band Screw SMA Male SMA (Male) Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk


Sierra Wireless Antennas 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black 4May Stock
₱21,673.73
₱18,899.48
₱17,609.29
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
Sierra Wireless Antennas 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White 1May Stock
₱21,673.73
₱18,899.48
₱17,609.29
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and MCX connector
40Inaasahan 11/19/2026
₱4,969.35
₱4,554.01
₱4,136.22
₱3,844.80
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector MCX Plug 82 mm 60 mm 22.5 mm IP67 RG174
Tallysman Antennas TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱12,023.37
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk
2J Antennas Antennas 433 MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱1,198.17
₱1,043.56
₱990.19
₱916.57
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz 2.4 dBi 50 Ohms 1.2:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 112.5 mm 60 mm 11.3 mm RG174 RAVEN
2J Antennas Antennas 4G LTE/3G/2G ADHESIVE M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱1,274.24
₱1,110.44
₱1,053.38
₱975.47
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE 2.1 dBi 50 Ohms 2:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male LTE 112.5 mm 60 mm 11.3 mm LMR195 RAVEN
TE Connectivity Antennas 1513164-1 ANTENNA WITH EVB ASSY Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱1,990.81
₱1,984.67
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
Sierra Wireless Antennas 4in1 SharkFin Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Hindi Naka-stock
₱17,244.87
₱13,188.41
₱11,332.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 6 GHz 3G/4G WiFi SharkFin 5 dBi, 6dBi, 26 dB 50 Ohms 2:1 5 W - 40 C + 80 C 4 Band Screw RP-SMA Male RP-SMA (Male), SMA (Male) 2.4 GHz, 5 GHz Mobile 172 mm 60 mm 47 mm IP66 CS29, CS32 Bulk
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G Hindi Naka-stock
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G GPS Hindi Naka-stock
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo
ABRACON APXG6016GH-0060S
ABRACON Antennas Internal/Embedded Antennas Active Patch Screw Mount Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱22,751.65
Min.: 60
Mult.: 60
Indoor Antennas GNSS Antenna Module Square - 40 C + 85 C Connector 60 mm 60 mm 1.6 mm APXG Tray