70 mm Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) 49In Stock
₱5,744.81
₱5,057.69
₱4,822.11
₱4,506.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch Antenna 1.207 GHz 1.603 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB 50 Ohms 1.5:1 - 40 C + 85 C 5 Band Connector I-PEX MHFHT Navigation Systems, Industrial and Commercial Tracking 70 mm 70 mm 11 mm 1.37 Coaxial Tray
Taoglas Antennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector 17In Stock
₱7,975.50
₱7,596.36
₱7,501.88
₱7,104.33
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Covert Triband Transparent Film Antenna 7 MHz 800 MHz 2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) Recreational Vehicles, Motorcycles 562.35 mm 70 mm 16.7 mm RG-316 Bulk
Taoglas Antennas MA2336.A 6-in-1 GNSS, 2x Wideband Cellular MIMO, 2x Dual-Band Wi-Fi MIMO, and AM/FM Headliner Adhesive Antenna with 215m RG-174 15In Stock
₱6,784.70
₱5,977.33
₱5,700.64
₱5,620.89
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Headliner Adhesive Antenna 617 MHz 5.85 GHz 2.49 dBi, 3.54 dBi, 3.33 dBi, 3.27 dBi, 4.85 dBi, 4.77 dBi, 2.24 dBi, 4.87 dBi, 4.83 dBi, 5.17 dBi 50 Ohms 10 W - 40 C + 85 C Adhesive Connector FAKRA OEM Automotive, Recreational Vehicles 553 mm 70 mm 16.7 mm RG-174 Bulk
Taoglas Antennas 7in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M) Wi-Fi(1-2) RP-SMA(M) 80In Stock
20Expected 26/10/2026
₱18,272.48
₱16,209.28
₱15,176.15
Min.: 1
Mult.: 1
Indoor Antennas 1.164 GHz 1.61 GHz GPS, GLONASS 2.49 dBi, 3.38 dBi, 3.93 dBi 50 Ohms 2 W - 40 C + 85 C 4 Band Screw SMA 350 mm 70 mm 39 mm IP69K RG-174, TGC-302 Bulk
Taoglas Antennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL) 72In Stock
₱2,489.58
₱2,179.15
₱2,003.08
₱1,915.96
₱1,843.57
Min.: 1
Mult.: 1
PCB Antennas Directional Antenna 1.166 GHz 1.61 GHz GPS, GNSS Patch - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi 50 Ohms 1:1, 2:1 - 40 C + 85 C 4 Band PCB Mount U.FL 70 mm 70 mm 9.3 mm 1.37 mm Coax Bulk
Taoglas Antennas 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M) 19In Stock
₱16,412.97
₱14,534.43
₱13,763.26
Min.: 1
Mult.: 1
Indoor Antennas 1.164 GHz 1.61 GHz GPS, GLONASS 2.49 dBi, 3.38 dBi, 3.93 dBi 50 Ohms - 40 C + 85 C 4 Band Screw SMA 350 mm 70 mm 35 mm IP69K RG-174 Bulk
Taoglas Antennas 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna 3In Stock
₱18,499.48
₱16,357.14
₱15,593.94
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 617 MHz 5.925 GHz 3.93 dBi 50 Ohms - 40 C + 85 C 10 Band Screw Connector 350 mm 70 mm 39 mm IP67, IP69K Bulk
Taoglas Antennas 4in1 5G/4G MIMO Permanent Mount Antenna
1Expected 03/11/2026
₱12,170.00
₱10,645.45
₱10,358.95
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 6 GHz Rectangular 4.72 dBi, 4.7 dBi, 4.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Screw SMA SMA 350 mm 70 mm 40 mm IP67 TGC-200 Bulk
Maxtena Antennas Active Multi-Frequency Antenna External Non-Stocked Lead-Time 12 Weeks
₱26,649.21
₱24,063.92
₱22,131.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Maxtena Antennas Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND) Non-Stocked
₱28,874.99
₱26,073.75
₱23,979.87
Min.: 1
Mult.: 1
Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
Maxtena Antennas Active Multi-Frequency Antenna Embedded Non-Stocked
₱26,649.21
₱24,063.92
₱22,131.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector U.FL 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Sierra Wireless Antennas 5in1 Long Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black Non-Stocked
₱13,351.60
₱11,714.17
₱10,848.52
Min.: 5
Mult.: 1
Outdoor Antennas 600 MHz 6 GHz WiFi 4.7 dBi 50 Ohms 2:1 - 45 C + 85 C 4 Band Bolt Mount SMA Male 350 mm 70 mm 40 mm IP69K RG-174, TGC-302 Bulk
Taoglas Antennas N TYPE OUTDOOR OMNI ANTENNA Non-Stocked Lead-Time 16 Weeks
₱7,384.09
₱7,010.46
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube