80 mm Mga Antenna

Mga Resulta: 20
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3May Stock
₱30,909.97
₱29,054.75
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 50May Stock
₱4,238.06
₱3,719.65
₱3,540.51
₱3,128.24
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas RFID Patch 854 MHz 882 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1 Band Adhesive Mount Pin 868 MHz RFID 80 mm 80 mm 6 mm APAE Bulk
Telemecanique Antennas RFID READER 13MHZ FORMAT D CBL 32CM 5May Stock
₱111,943.50
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 2.5M CABLE 38May Stock
₱1,803.69
₱1,745.41
₱1,452.15
₱1,405.53
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM, GPRS, UMTS 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS/2G, UMTS/3G 45 mm 80 mm 23 mm IP65 RG174


Phoenix Contact Antennas ANT-DIR-2459-01
9Inaasahan 11/4/2026
₱16,652.84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD
Taoglas Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA
20Inaasahan 12/25/2026
₱14,064.49
₱12,109.26
₱11,503.13
Min.: 1
Mult.: 1
Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.561 GHz, 1.57542 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱18,258.99
₱18,231.99
₱17,712.97
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱19,686.60
₱18,579.85
₱18,060.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER Antennas SENCITY SC Special Purpose, 410-470 MHz Lead-Time 12 (na) Linggo
₱23,809.94
₱21,514.83
₱20,797.04
Min.: 1
Mult.: 1
Indoor Antennas 410 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Radome 0 dBi 60 MHz 50 Ohms 1.5 170 W - 40 C + 85 C 1 Band Bracket Mount Connector N Type Female 440 MHz Communication 145 mm 80 mm 142 mm IP66 SC Special Purpose
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,656.47
₱4,090.82
₱3,907.38
₱3,638.06
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱3,379.16
Min.: 200
Mult.: 5
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
Siemens Antennas IWLAN ANTENNA ANT793-6DG Lead-Time para sa Hindi Naka-stock 1 Linggo
₱26,406.88
₱26,397.68
₱25,227.73
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 1 Band Wall Mount Connector N Female 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT795-6DN Lead-Time para sa Hindi Naka-stock 1 Linggo
₱23,643.06
₱23,634.47
₱22,587.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 2 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Telemecanique Antennas OSITRACK COMPACT STATION D Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱99,345.90
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk
TE Connectivity Antennas M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱2,393.88
₱2,346.02
Min.: 40
Mult.: 40
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) 3.8 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C Screw SMA Male 80 mm 80 mm 37 mm IP67 Ultralink 092463 HCF
Maxtena Antennas 868 MHz ISM passive Patch Hindi Naka-stock
₱3,700.63
₱3,249.10
₱3,149.10
₱2,948.48
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena Antennas 915 MHz ISM passive Patch Hindi Naka-stock
₱3,700.63
₱3,249.10
₱3,149.10
₱2,948.48
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,122.71
₱2,020.87
₱1,969.34
₱1,898.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,488.97
₱2,114.73
₱2,050.32
₱1,892.03
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174
Phoenix Contact Antennas ANT-DIR-868-01 Hindi Naka-stock
₱19,421.57
₱17,862.67
Min.: 1
Mult.: 1
- 40 C + 75 C 35 mm 80 mm 101 mm IP67