RF Solutions Antennas

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions Antennas +3dB GSM Patch antenna RG174 SMA Male 220In Stock
₱527.61
₱409.20
₱390.80
₱355.22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 1.88 GHz GSM 2.5 dBi 2.2:1 - 40 C + 80 C 2 Band Adhesive Mount SMA Male 102 mm 33 mm RG-174
RF Solutions Antennas 2.4GHz Stubby Antenna straight 29mm SMA 582In Stock
₱379.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
RF Solutions Antennas Helical Antenna R/A +2dB 900/1800MHz SMA(M) 672In Stock
₱322.09
₱321.47
₱320.86
₱289.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing 15In Stock
₱653.99
₱517.79
₱493.87
₱428.84
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, M4 Fixing 8In Stock
₱575.46
₱439.27
₱419.02
₱369.94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 915 MHz General Low Power Radio, M2M, Telemetry 66 mm
RF Solutions Antennas 3G 'Helical Antenna R/A +1.5dB SMA(M) 2In Stock
₱534.36
₱356.44
₱350.31
₱340.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 1.88 GHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C SMA Male 59 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing 2In Stock
₱575.46
₱408.59
₱387.12
₱379.14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 323In Stock
₱572.40
₱496.32
₱469.94
₱433.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
RF Solutions Antennas 3G 'GSM GPS Combo antenna with 3m RG174 cable SMA male 91In Stock
₱2,136.82
₱2,039.27
₱2,038.66
₱1,923.94
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 2 dBi 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Car Systems, Handheld Systems 16.3 mm IP68 3 M RG174 x 2
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 52In Stock
₱1,617.19
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316
RF Solutions Antennas 824-960/1710-2690MHz PUCK IP67 coax SMA 845In Stock
₱773.01
₱636.20
₱635.59
₱600.62
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GSM ISM Module Round 2.5 dBi 262 MHz, 980 MHz 50 Ohms 3.0 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Automotive, Covert 81.3 mm 14.6 mm IP67 RG174 Bulk
RF Solutions Antennas Rugged PUK antenna 433/868MHz IP67 69In Stock
₱2,601.24
₱2,328.23
₱2,212.89
₱2,055.23
₱1,922.10
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Puck 2 dBi 50 Ohms - 35 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 433 MHz, 868 MHz General Low Power Radio, M2M, Telemetry 23.3 mm IP67 1.5 M RG174
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 21x80mm RG178 SMA (M) 1,802In Stock
₱522.70
₱412.27
₱390.19
₱357.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace I-Bar Flex 8 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Space Saving Applications 80 mm 21 mm 0.3 mm 15 cm RG178 ANT-GFPCB
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male 316In Stock
₱917.18
₱646.02
₱606.14
₱601.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
RF Solutions ANT-24G-S21-P5FL
RF Solutions Antennas 2.4GHZ STUBBY ANTENNA STRAIGHT SMA 203In Stock
₱468.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Panel Mount Connector U.FL 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 46In Stock
₱328.22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw SMA Male 207 mm 13 mm
RF Solutions Antennas Miniature Bead antenna 38In Stock
₱288.35
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox UHF Whip Stubby 0 dBi 50 Ohms 2.0:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 868 MHz General Low Power Radio, M2M, Telemetry 8.5 mm
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 15x40mm RG178 UFL 28In Stock
₱342.33
₱295.71
₱279.76
₱257.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Space Saving Applications 40 mm 15 mm 0.3 mm 15 cm RG178 ANT-GFPCB
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 21In Stock
₱2,784.06
₱2,658.91
₱2,550.32
₱2,498.79
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
RF Solutions Antennas Miniature PCB antenna Penta Band 34x7 ufl 55In Stock
₱374.24
₱370.55
₱363.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS PCB Trace I-Bar Flex 1 dBi 50 Ohms 3.0 10 W 4 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 34 mm 7 mm 0.8 mm 100 mm RG178
RF Solutions Antennas GSM Stubby +4dB Mag Mount SMA(M) 61In Stock
₱774.85
₱706.14
₱674.85
₱630.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 2.22 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS Whip Straight with Base 4 dBi 50 Ohms 1.8:1 50 W 2 Band Magnetic Mount Connector SMA Male 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz Cellular Applications, Range Improvement 113 mm 2.5 M RG174
RF Solutions Antennas +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 62In Stock
₱568.71
₱493.25
₱466.87
₱430.68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC Fixing 203In Stock
₱649.08
₱563.19
₱503.07
₱468.10
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 171.3 mm
RF Solutions Antennas Antenna 868MHz, 1/4 Wave Whip BNC Fixing 150In Stock
₱759.51
₱632.52
₱603.07
₱523.32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 868 MHz General Low Power Radio, M2M, Telemetry 85 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC 90deg 9In Stock
₱649.08
₱563.19
₱533.75
₱492.64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight Right Angle 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 108 mm 36 mm