Mga Antenna

Mga Resulta: 18
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Haba Lapad Taas IP Rating Uri ng Cable Series
SparkFun Antennas GNSS All-Band High Precision Antenna - 5m (SMA) 28May Stock
10Inaasahan 11/30/2026
₱8,052.19
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz 1.602 GHz 5.4 dBic 50 Ohms - 40 C + 85 C 2 Band Connector SMA-Male 84 mm 84 mm 24.7 mm IP67 RG-174 ZED-X20P

SparkFun Antennas The TOP106 from TOPGNSS is a certified GNSS/GPS surveying antenna capable of receiving the L1/L2 bands for GPS GLONASS Galileo and BeiDou constellations. These 'UFO' antennas have incredible performance for the money. The antenna has a built in gr 2May Stock
₱12,266.93
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 1.198 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Radome 5 dBi 80 MHz, 60 MHz 50 Ohms 2 - 40 C + 85 C Active 2 Band Bracket Mount Connector TNC Female 1.238 GHz, 1.585 GHz 55 mm IP67
SparkFun GPS-26620
SparkFun Antennas The SparkFun Quadband GNSS RTK Breakout - LG290P (Qwiic) offers a powerful upgrade with the Quectel LG290P GNSS module providing exceptional positioning accuracy. The board's dimensions pin layout and connectors are exactly the same as the popular 8May Stock
₱11,653.43
Min.: 1
Mult.: 1
Hindi
SparkFun Antennas This is the SPK6618H a high-performance 'UFO-style' surveying antenna that delivers professional multi-band reception for a fraction of the cost of leading brand options. It is designed for surveyors GIS professionals and anyone building a high- 102May Stock
₱11,023.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Surveying Antenna
SparkFun Antennas A 433MHz antenna that utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 7May Stock
₱1,116.57
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Plug 433 MHz 200 mm
SparkFun Antennas This is a 915MHz SMA Duck Antenna for use with the AHPI7292S WiFi HaLow HAT. We've distinguished it as for use with this HAT as it's an SMA connection where most of our other boards are RP-SMA. It's the easiest way to start working with the WiFi HaLo 15May Stock
₱671.78
Min.: 1
Mult.: 1
SparkFun Antennas Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 1May Stock
₱1,219.64
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
SparkFun Antennas UHF RFID Antenna (TNC) 12May Stock
₱3,447.26
Min.: 1
Mult.: 1
Hindi
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
SparkFun GPS-24114
SparkFun Antennas The SparkFun GNSS L1/L5 Breakout - NEO-F10N SMA is a standard precision GNSS board with meter-level positional accuracy. The NEO-F10N uses the L1/L5 bands instead of the more commonly seen L1/L2 bands. Utilizing the L5 band the NEO-F10N delivers im 23May Stock
37Inaasahan 11/11/2026
₱2,784.06
Min.: 1
Mult.: 1
Hindi

SparkFun Antennas A Wide Band 700-2700Mhz frequency range 4G LTE antenna provides a wide enough range for a number of applications including BLE & LoRa/RF. This antenna is 53mm x 24mm with a 100mm length coaxial cable ending in an IPEX (u.FL equivalent) connector. T
180Inoorder
₱153.38
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
SparkFun GPS-25795
SparkFun Antennas Achieve pinpoint accuracy for your mobile GNSS projects. The SparkPNT Telescopic Surveying Pole can help you dial in your point heights down to the millimeter without weighing you down. This lightweight carbon fiber pole weighs less than 2.1 lbs (1.0
3Inaasahan 11/23/2026
₱12,971.84
Min.: 1
Mult.: 1
Hindi
SparkFun Antennas This is an Extremely Efficient Wide Band Flexible LTE Antenna with a small footprint. This easy to install durable flexible polymer antenna operates on greater than 45% efficiency on LTE bands from 698 3000MHz. For use in a wide array of appli Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
₱725.16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 96 mm 21 mm 0.2 mm 1.37 Coax
SparkFun Antennas TE Connectivity's Hirschmann Mobility IGNC 8521 SF S Iridium / GNSS (GPS/GLONASS) /Cellular (2G/3G) Satellite Antenna is designed for use in telematics applications. The low-profile (69mm height) antenna can be screw mounted on plastic and metal surf Hindi Naka-stock
₱4,731.93
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz 50 Ohms 3 Band SMA Male
SparkFun Antennas The MAN1216Q50 is the "Locking" version of our multi-band GNSS helical antenna. It offers the same high-precision L1/L2/L5 reception as the standard model but adds a specialized three-screw flange at the base. This antenna is the ideal choice for equ Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱6,131.93
Min.: 1
Mult.: 1
Hindi
Helical Antenna Helical 28 dB Connector SMA 50 mm 50 mm 42.16 mm IP67
SparkFun Antennas Boost the performance and reliability of your cellular project with this LTE Hinged External Antenna. By relocating the antenna outside your project's enclosure you can significantly improve signal strength and efficiency by minimizing interference Hindi Naka-stock
₱365.03
Min.: 1
Mult.: 1
Hindi
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Hinged External Antenna 600 MHz 2.7 GHz Whip 50 Ohms - 20 C + 70 C Connector SMA Male
SparkFun Antennas This high-performance multi-band GNSS antenna is engineered for applications that require high accuracy and continuous operation. This antenna delivers robust and reliable performance while simultaneously supporting GPS GLONASS BeiDou and Galile Hindi Naka-stock
₱9,199.43
Min.: 1
Mult.: 1
Hindi
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.164 GHz 1.61 GHz Round 40 dB 50 Ohms 2 - 40 C + 85 C 1 Band Connector IPEX (U.FL) 1.13 mm
SparkFun Antennas The Taoglas FXP895 is an ISM/LoRA compact flexible PCB antenna designed to fit into small devices. This antenna has been expertly designed to cover frequencies used in different regions for ISM/LoRa applications. Incorporating a wideband design is ra Hindi Naka-stock
₱610.43
Min.: 1
Mult.: 1
Hindi
PCB Antennas LoRa Compact Flexible PCB Antenna 863 MHz 928 MHz 2.83 dBi 50 Ohms 2 W - 40 C + 85 C Adhesive Connector IPEX MHFI U.FL 69.3 mm 20 mm 0.2 mm 1.37 mm Coaxial
SparkFun Antennas The Maxtena M1621HCT-P-SMA is a compact high-performance passive Iridium antenna designed for reliable data communication over the Iridium satellite network. It is ideal for use with the RockBLOCK 9704 satellite IoT module.This rugged antenna featu Hindi Naka-stock
₱7,822.74
Min.: 1
Mult.: 1
Hindi
Outdoor Antennas Helical Antenna 1.616 GHz 1.6265 GHz Helical 2.8 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 49 mm IP67