Antennas

Results: 5,300
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18In Stock
₱9,310.48
₱8,068.14
₱7,879.18
₱7,084.08
Min.: 1
Mult.: 1
Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
Maxtena Antennas 5GNR MIMO Magnetic Mount antenna 44In Stock
₱5,869.97
₱5,172.42
₱4,935.61
₱4,788.98
Min.: 1
Mult.: 1
Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antennas WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange 1In Stock
₱122,553.99
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector 2In Stock
₱123,262.58
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input 1In Stock
₱196,937.18
Min.: 1
Mult.: 1
Directional Antennas Bulk
Maxtena Antennas Helical Multi-Frequency Active Antenna 4In Stock
₱31,436.35
₱27,606.89
Min.: 1
Mult.: 1
Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Pasternack Antennas WR-90 Standard Gain Horn with 10 dBi gain, SMA Female connector 2In Stock
₱116,036.78
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-51 Standard Gain Horn Antenna Operating From 15 GHz to 22 GHz, 20 dBi Nominal Gain, SMA Female Input Connector, ProLine 1In Stock
₱180,643.23
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-34 Waveguide Probe Antenna Operating from 22 GHz to 33 GHz, 6.5 dBi Nominal Gain, UG-599/U Flange 1In Stock
₱119,720.23
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas 5 dBi Rubber Duck Antenna 900-930 MHz SMA Connector 17In Stock
₱5,403.09
₱4,895.73
₱4,768.12
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 8 dBi RHCP Panel Antenna 902-928 MHz SMA Connector 3In Stock
₱10,592.08
₱9,660.78
₱9,541.15
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas 400-470 MHz, Rubber duck Antenna, 2.15 dBi, with SMA-Male connector 11In Stock
₱1,740.50
₱1,728.84
₱1,544.18
₱1,485.90
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk

2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 8In Stock
10Expected 28/12/2026
₱3,156.46
₱2,765.04
₱2,577.31
₱2,395.72
₱2,286.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 4In Stock
₱5,820.89
₱5,129.47
₱4,894.50
₱4,749.10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
Pasternack Antennas 900 MHz 6 dBi Yagi Antenna 2In Stock
₱6,257.09
₱5,703.71
₱5,566.90
₱5,482.24
Min.: 1
Mult.: 1
Directional Antennas Bulk
Maxtena Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2In Stock
₱6,114.14
₱5,387.76
₱5,141.13
₱4,988.37
Min.: 1
Mult.: 1
Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antennas Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector 4In Stock
₱12,737.49
₱11,033.80
₱11,018.46
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP67 1In Stock
₱76,501.00
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 7-9-11 dBi Log Periodic Antenna 600-960 MHz, 1.71-2.7 GHz, 3.3-3.8 GHz, N Type Female, V and H-pol, 2:1 Typ VSWR, 2 Port 1In Stock
₱40,762.17
₱38,517.37
Min.: 1
Mult.: 1
Directional Antennas Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
₱21,554.10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk


HMS Networks Antennas Ewon 2M cable & Bulkhead fitting for WiFi Antenna (Antenna not included) - For use with Flexy & Cosy+ 26In Stock
₱3,179.77
Min.: 1
Mult.: 1
Accessory Bulk
Tallysman Antennas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 23In Stock
50Expected 12/11/2026
₱21,782.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
Tallysman Antennas Internal part number: 108-6010-A 174In Stock
₱18,401.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Housed Bulk
Antenova Antennas 100mm cable + Ipex 813In Stock
₱258.28
₱223.31
₱211.04
₱198.16
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 30 mm 8 mm 0.15 mm Lotti Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole UFL 1,017In Stock
₱1,049.70
₱965.04
₱936.20
₱898.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk