Antennas

Results: 11,766
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna 251In Stock
70On Order
₱3,309.22
₱2,952.78
₱2,875.47
₱2,671.79
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Smart City, Smart Lighting, Connected Enterprise, Digital Signage 17.4 mm IP67 TGC-200 Bulk
Taoglas Antennas MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna 35In Stock
₱7,588.38
₱5,347.88
₱5,347.27
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 50 Ohms 1.5:1, 1.5:1, 5.8 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 1 M RG174, 1 M TGC200 x 2 Bulk
Taoglas Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna 1,562In Stock
Cut Tape
₱154.60
₱130.06
₱127.61
₱122.70
Reel
₱118.41
Min.: 1
Mult.: 1
: 800
Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
Taoglas Antennas QHA.50.A.301111 Colosseum Passive Quad Helix covering all major GNSS bands 83In Stock
₱9,092.07
₱8,011.08
₱7,387.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi 50 Ohms - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Agriculture, Asset Tracking, Autonomous Driving 57 mm IP67 RG174 Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335In Stock
₱485.28
₱434.36
₱390.80
₱308.59
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 10mm 37In Stock
₱3,700.63
₱3,249.10
₱3,149.10
₱2,947.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.583 GHz 1.597 GHz - 3 dB 14 MHz 50 Ohms 1.8 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.59 GHz 10 mm 10 mm 4.76 mm Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 475In Stock
₱443.56
₱438.04
₱430.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 1.5M CABLE 157In Stock
₱1,736.21
₱1,619.64
₱1,608.60
₱1,542.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 23 mm IP67 1.5 M RG174 Bulk
IoT Antennas Antennas RPSMA PLUG 2W 50 OHM WIDE BAND 339In Stock
₱493.25
₱440.49
₱390.19
₱358.90
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm 4,181In Stock
₱319.63
₱276.69
₱217.79
₱206.75
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.27 mm 146236
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3,168In Stock
₱231.29
₱185.28
₱141.72
₱133.13
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
Molex Antennas 698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT 4,376In Stock
Cut Tape
₱193.25
₱182.21
₱156.44
₱142.33
Reel
₱117.79
Min.: 1
Mult.: 1
: 600
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.3 dBi, 4.4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 38 mm 8 mm 3 mm 206760 Reel, Cut Tape
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 2,915In Stock
₱156.44
₱134.97
₱130.06
₱124.54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.6 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s 4,593In Stock
₱176.69
₱132.52
₱128.84
₱120.86
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Pulse Electronics Antennas 2X LTE WiFi GNSS Multiband 3M 22In Stock
₱11,045.45
₱8,293.91
₱8,292.68
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 7 Band Adhesive Mount Connector RP-SMA Male, SMA Male 145 mm 135 mm 66.66 mm IP67 JAGUAR Bulk
Pulse Electronics Antennas GPSMB602 3WiFi2LTE1GNSS 9In Stock
₱14,726.45
₱13,193.32
₱12,524.60
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS 802.11, WiFi, WiMAX, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 4 dBi, 5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 9 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad 51.85 mm 64.48 mm 76 mm IP67 17 ft RG58, RG174 Panther Bulk
Pulse Electronics Antennas Radome Omni 4.3 dbi 617-960 MHz N Female 24In Stock
₱7,378.56
₱6,041.13
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 617 MHz 7.125 GHz 4G/5G WiFi 5 dBi 50 Ohms 2:1 10 W - 40 C + 80 C Dipole 6 Band N-Female 1.45 GHz to 4.2 GHz 62.2 mm 219.4 mm IP67 RO Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 4,229In Stock
Cut Tape
₱133.13
₱131.29
₱121.47
₱116.57
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. SMA Connector 794In Stock
₱868.10
₱841.11
₱816.57
₱784.05
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1,865In Stock
₱207.36
₱201.23
₱192.64
₱173.62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 862In Stock
₱317.18
₱221.47
₱208.59
₱180.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
ABRACON Antennas GPS L1 CERAMIC 1,433In Stock
₱200.61
₱173.62
₱163.80
₱150.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 8 MHz 50 Ohms 2.32 - 40 C + 85 C 1 Band PCB Mount Pin 1.573 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas 1590 MHZ 50 OHM RL=8.0DB 7,061In Stock
₱185.89
₱117.18
₱111.04
₱89.57
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.608 GHz GLONASS, GPS Patch Ceramic 35 MHz 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.575 GHz, 1.5975 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Pin 975In Stock
₱255.22
₱220.86
₱200.00
₱192.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.613 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 10 mm 10 mm 4 mm APAE Tray
Taoglas Antennas EAHP.50 Embedded Cross Dipole Active Multiband GNSS Antenna with Excellent out-of-band rejection 39In Stock
₱10,365.70
₱4,823.34
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module - 3.5 dBi, - 3 dBi, - 2.8 dBi, - 2.7 dBi, - 2.3 dBi, - 2.3 dBi 50 Ohms 1.3:1, 1.3:1, 1.5:1, 1.5:1, 1.5:1, 1.4:1 - 40 C + 85 C 6 Band Screw Connector SMA Male 1.2276 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz Autonomous Vehicles, Precision Agriculture, Robotics, Inventory Mangement, Telematics 42 mm 100 mm RG174 Bulk