CYBLE-416045-02

Infineon Technologies
727-CYBLE-416045-02
CYBLE-416045-02

Mfr.:

Paglalarawan:
Bluetooth Modules - 802.15.1 BLE 5.0 EZ-BLE PSoC 63

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Bluetooth Module - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
- 93 dBm
2.44 GHz
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Uri ng Antenna Connector: PCB
Brand: Infineon Technologies
Core: ARM Cortex M4F, ARM Cortex M0+
Mga Dimensiyon: 14 mm x 18.5 mm x 2 mm
Range ng Frequency: 2.4 GHz to 2.482 GHz
Taas: 2 mm
Haba: 18.5 mm
Laki ng Memory: 128 kB, 288 kB, 1 MB
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Supply Voltage ng Pagpapatakbo: 1.71 V to 3.6 V
Uri ng Produkto: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Dami ng Pack ng Pabrika: 500
Subcategory: Wireless & RF Modules
Tinatanggap na Supply Current: 6.7 mA
Tina-transmit na Supply Current: 5.7 mA
Pangalang pangkalakal: EZ-BLE
Uri: USB Adapter
Lapad: 14 mm
Timbang ng Unit: 15.089 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
China
Bansa ng Diffusion:
Taiwan
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

CYBLE-416045-02 Ultra Low Power BLE Module

Infineon Technologies CYBLE-416045-02 Ultra Low Power BLE Module is designed for applications seeking a high-performance BLUETOOTH® Low Energy wireless solution. BLE systems provide reduced power consumption and cost while maintaining a similar communication range. CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the Infineon PSoC™ 63 BLE silicon device. CYBLE-416045-02 also has lighting, industrial and medical applications. The module includes digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals. The module can be plugged into the CYBLE-416045-EVAL Arduino Evaluation Board for further applications development.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

May Stock: 1,467

Stock:
1,467 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
29 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™ †
₱834.97 ₱834.97
₱727.61 ₱7,276.10
₱688.35 ₱17,208.75
₱636.81 ₱63,681.00
₱603.68 ₱150,920.00
Buo Reel (Mag-order sa multiple ng 500)
₱582.83 ₱291,415.00
₱562.58 ₱562,580.00
2,500 Quote
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™ ↩