BM05M

Fanstel
308-BM05M
BM05M

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Mini nRF54L05 BLE 6.0 module, 500KB flash, 96 KB RAM, PCB antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
I2C, SPI
4 Mb/s,kb/s,Mb/s
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: PCB Trace
Brand: Fanstel
Core: ARM Cortex-M33
Dimensions: 14 mm x 10 mm x 2 mm
Height: 2 mm
Length: 14 mm
Memory Size: 500 kB
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱363.19 ₱363.19
₱314.73 ₱3,147.30
₱293.25 ₱7,331.25
₱274.85 ₱27,485.00
₱260.74 ₱65,185.00
₱248.47 ₱124,235.00
Full Reel (Order in multiples of 1000)
₱239.27 ₱239,270.00