SIMBA-PRO

SensiEDGE
368-SIMBA-PRO
SIMBA-PRO

Mfr.:

Description:
Bluetooth Modules - 802.15.1 SensiBLE Certified BLE4.1 Cortex-M4 CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
SIMBA
BLE
CAN, GPIO, I2C, SDIO, SPI, UART, USB
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: SensiEDGE
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SensiBLE IOT Module

SensiEDGE SensiBLE IOT Module allows designers to incorporate Bluetooth and sensors into designs with a short time to market. The module is a certified design that features a suite of sensors, Bluetooth and a microcontroller. The module is tiny and compact, and can be used directly in end designs. The module's low energy consumption makes it ideal for wearable applications.

In Stock: 147

Stock:
147 Can Ship Immediately
Quantities greater than 147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,856.46 ₱3,856.46