2612011022000

Wurth Elektronik
710-2612011022000
2612011022000

Mfr.:

Paglalarawan:
Bluetooth Modules - 802.15.1 WIRL-NFW2 Ophelia-I Radio Module w/o FW

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Bluetooth Module - 802.15.1
RoHS:  
WIRL-NFW2
ADC, I2C, SPI, UART
4 dBm
2.36 GHz to 2.5 GHz
3 V
3 V
- 40 C
+ 85 C
Reel
Brand: Wurth Elektronik
Mga Dimensiyon: 9 mm x 7 mm x 2 mm
Maselan sa Moisture: Yes
Supply Voltage ng Pagpapatakbo: 3 V
Produkto: Radio Modules
Uri ng Produkto: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Dami ng Pack ng Pabrika: 500
Subcategory: Wireless & RF Modules
Tinatanggap na Supply Current: 6.8 mA
Tina-transmit na Supply Current: 9.3 mA
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Germany
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Ophelia-I Radio Module

Würth Elektronik Ophelia-I Radio Module is designed for wireless communication between devices such as remote controls, control systems, and sensors. The Ophelia-I is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware. This Würth Elektronik module features an ultra-small size of 7mm x 9mm and a strongly miniaturized PCB antenna, making it ideal for designs that require a small form factor.

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 500   Mga Multiple: 500
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 500)
₱528.84 ₱264,420.00
2,500 Quote