CC2650MODAMOHR

Texas Instruments
595-CC2650MODAMOHR
CC2650MODAMOHR

Mfr.:

Paglalarawan:
Bluetooth Modules - 802.15.1 SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650MODAMOHT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Bluetooth Module - 802.15.1
RoHS:  
CC2650MODA
Bluetooth 4.2
Class 2
I2C, I2S, SSI, UART
5 dBm
1 Mb/s,kb/s,Mb/s
- 97 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: Texas Instruments
Taas: 2.69 mm
Haba: 16.9 mm
Paraan ng Modulation: GFSK
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Supply Voltage ng Pagpapatakbo: 1.8 V to 3.8 V
Uri ng Produkto: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Pagkasensitibo: - 97 dBm
Dami ng Pack ng Pabrika: 1200
Subcategory: Wireless & RF Modules
Tinatanggap na Supply Current: 6.2 mA
Tina-transmit na Supply Current: 9.4 mA
Pangalang pangkalakal: SimpleLink
Lapad: 11 mm
Timbang ng Unit: 1.426 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Taiwan
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2650MODA SimpleLink™ Wireless MCU Module

Texas Instruments CC2650MODA SimpleLink™ Wireless Microcontroller (MCU) Module targets BLUETOOTH® low energy applications. The CC2650MODA device can also run ZigBee® and 6LoWPAN, and ZigBee RF4CE remote control applications. The module is based on the SimpleLink CC2650 wireless MCU, a member of the CC26xx family of cost-effective, ultra-low-power, 2.4GHz RF devices. Very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow for operation on small coin-cell batteries and in energy-harvesting applications.

May Stock: 5,058

Stock:
5,058 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1200)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱1,167.49 ₱1,167.49
₱1,044.18 ₱10,441.80
₱973.01 ₱24,325.25
₱889.58 ₱88,958.00
₱850.92 ₱212,730.00
₱832.52 ₱416,260.00
Buo Reel (Mag-order sa multiple ng 1200)
₱760.13 ₱912,156.00
2,400 Quote
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™