HCM213SABMD-1X-01

Quectel
277-HCM213SABMD-1X01
HCM213SABMD-1X-01

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT6.0, 1st generation RF coaxial connector*2,256KB SRAM,1MB internal flash,Tx power 10dBm,-40? +105?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
I2C, SPI, UART
10 dBm
78 MHz
1.71 V
3.8 V
- 40 C
+ 105 C
Reel
Brand: Quectel
Core: ARM Cortex-M33
Dimensions: 18 mm x 18 mm x 2.4 mm
Height: 2.4 mm
Length: 18 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.8 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₱411.05 ₱205,525.00
₱391.41 ₱391,410.00