VB12-0000-1000-C0-PK

UDOO
742-VB1200001000C0PK
VB12-0000-1000-C0-PK

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLU SENSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Bluetooth Modules - 802.15.1
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UDOO
BLE, Bluetooth 4.1
I2C, SPI, UART
2.4 GHz
3.3 V
3.3 V
Brand: UDOO
Length: 45 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLU Sense Module

UDOO BLU Sense Module is a ZigBee and 6LoWPAN device carrying the TI CC2650 processor and the NXP FXAS21002C gyroscope. The BLU module is also a wireless I/O extension for IOT projects and extremely small in size. This BLU module is a Bluetooth Low Energy (BLE) device with three user-configurable LEDs (red, green, and yellow). The BLU sense module is compatible with all UDOO boards. This module comes with 8 digital GPIOs, 6 available ADCs, battery holder CR 2032 external power supply, and 2 buttons. The BLU Sense Module features multi-standard 2.4GHz ultra-low power consumption and integrated sensors. The BLU sense module is available with snap-in connectors to allow a cascade configuration with the UDOO BRICKS.