Murata Electronics Cellular Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Packaging
Murata Electronics Cellular Modules Type 1SC supports NTN 482In Stock
Cut Tape
₱1,674.86
₱1,461.97
₱1,388.35
₱1,287.12
Reel
₱1,142.34
Min.: 1
Mult.: 1
: 1,000
1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Murata Electronics Cellular Modules Type 1SC M1/NB-IoT module
2,000On Order
Cut Tape
₱1,522.71
₱1,327.61
₱1,260.13
₱1,166.88
Reel
₱1,071.78
Min.: 1
Mult.: 1
: 1,000
1SC 1.71 GHz to 2.17 GHz 23 dBm UART 1.7 V 1.9 V 400 mA, 800 mA 90 mA - 40 C + 85 C External 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape