ONE404MEA

Particle
465-ONE404MEA
ONE404MEA

Mfr.:

Description:
Cellular Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Cellular Modules
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz
USB
6 V
30 V
- 10 C
+ 60 C
146 mm x 88 mm x 33 mm
Brand: Particle
Moisture Sensitive: Yes
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tracker One

Particle Tracker One is a ready-to-go tracker SoM carrier board with an optional weatherproof IP67-rated enclosure. The IP67-rated M8 connector is expandable with CAN Bus, UART, GPIO, and power included. The Tracker One board offers a convenient high-gain GNSS antenna for easy access to GNSS signals. The Particle Tracker One Board provides an extensive 4.5V to 30V power supply compatible with most power delivery systems and accepts a 5V supply via USB-C®. The flexible Tracker One also features a LiPo battery connector, LED charge light, backup battery for GPS, and battery-backed RTC. The USB-C supports flashing, debugging, and power delivery at higher rates than Micro-USB and can operate without an internal battery.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱12,267.55 ₱613,377.50