Cut Tape Cellular Modules

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
500On Order
Cut Tape
₱6,176.10
₱5,428.86
₱5,171.19
₱4,970.58
Reel
₱4,552.17
Min.: 1
Mult.: 1
: 250
33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
1,457On Order
Cut Tape
₱4,780.39
₱4,200.02
₱3,998.79
₱3,898.18
Reel
₱3,558.91
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1,997On Order
Cut Tape
₱6,449.73
₱5,672.42
₱5,403.09
₱5,025.79
Reel
₱5,024.57
Min.: 1
Mult.: 1
: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE
1,000Expected 12/11/2026
Cut Tape
₱1,313.50
₱1,144.79
₱1,086.51
₱1,006.14
Reel
₱920.25
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor
89Expected 03/11/2026
Cut Tape
₱3,990.82
₱3,384.68
₱3,328.24
Reel
₱3,092.65
₱3,016.58
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ
100On Order
Cut Tape
₱5,742.36
₱4,882.23
₱4,806.77
Reel
₱4,511.07
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
89Expected 17/03/2027
Cut Tape
₱7,867.52
₱5,835.61
₱5,560.76
Reel
₱5,560.76
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel EC200UCNAC-N05-SNNSA
Quectel Cellular Modules
250On Order
Cut Tape
₱1,304.91
₱1,137.43
₱1,079.15
₱999.39
Reel
₱784.67
₱733.75
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Skyworks Solutions, Inc. Cellular Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 35 Weeks
Cut Tape
₱72.39
₱64.42
₱59.20
₱54.91
Reel
₱43.13
Min.: 1
Mult.: 1
: 4,500
SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-BR Rel.2.0 Non-Stocked
Cut Tape
₱1,184.06
Reel
₱1,061.36
Min.: 500
Mult.: 500
: 1,000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-C Rel.2.0 Non-Stocked
Cut Tape
₱1,188.96
Reel
₱1,051.54
Min.: 500
Mult.: 500
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-I Rel.2.0 Non-Stocked
Cut Tape
₱1,090.19
Reel
₱955.22
Min.: 500
Mult.: 500
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS63-I 52.00.001 Non-Stocked
Cut Tape
₱861.35
Reel
₱738.65
Min.: 500
Mult.: 500
: 1,000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-J Rel.4 Non-Stocked
Cut Tape
₱1,191.42
Reel
₱1,074.85
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-US Rel.3 Non-Stocked
Cut Tape
₱1,152.15
Reel
₱1,015.96
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-X Rel.3.1 Non-Stocked
Cut Tape
₱1,152.15
Reel
₱1,015.96
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 Non-Stocked
Cut Tape
₱1,182.83
Reel
₱1,065.65
Min.: 500
Mult.: 500
: 1,000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 AnV Non-Stocked Lead-Time 18 Weeks
Cut Tape
₱1,119.64
Reel
₱958.29
Min.: 500
Mult.: 500
: 1,000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS82-W Rel.1.5 Non-Stocked
Cut Tape
₱1,280.37
Reel
₱1,163.20
Min.: 500
Mult.: 500
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910R1-EU 44.00.015 Non-Stocked
Cut Tape
₱1,146.02
₱1,137.43
Reel
₱1,001.23
Min.: 200
Mult.: 200
: 1,000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS63-X REL.2.1 Non-Stocked
Cut Tape
₱2,050.93
Reel
₱2,050.93
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W REL.2.1 Non-Stocked
Cut Tape
₱2,709.22
Reel
₱2,707.99
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W-B REL.1.3 Non-Stocked
Cut Tape
₱3,083.45
Reel
₱3,082.22
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules TN23-W Rel.2.0 Non-Stocked
Cut Tape
₱678.53
Reel
₱576.08
Min.: 500
Mult.: 500
: 1,000
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-B Rel.1.5 Non-Stocked
Cut Tape
₱1,215.96
Reel
₱1,098.78
Min.: 500
Mult.: 500
: 1,000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape