kl Cellular Modules

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel EG915KEULA-I03-CGNSA
Quectel Cellular Modules LTE CAT 1bis + BT(ASR5801), B28 support, Open FW with WIFI SCAN optional Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 250
: 250
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel
Quectel EG915KEULC-I03-CNNSA
Quectel Cellular Modules LTE CAT 1bis, B28 support, standard FW with WIFI SCAN default Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 250
: 250
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel
Quectel EG915KEULG-I03-CGNSA
Quectel Cellular Modules LTE CAT 1bis + GNSS (ASR5311), LTE & GNSS is independent & runs simultaneously, B28 support, Standard FW with WIFI SCAN default Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel, Cut Tape
Quectel EG21GLGA-128-SD2C
Quectel Cellular Modules CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),D2C Variant Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel EG25GLGA-128-SD2C
Quectel Cellular Modules CAT 1+3G+2G,1Gb+1Gb (128MB+128MB), Starlink D2C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel EG800QEULC-N03-SD2C
Quectel Cellular Modules LTE Cat 1bis,4MB,w/o GNSS,w/o Volte, Starlink D2C Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
ADC, I2C, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel EG915NEUAG-N06-TA0AA
Quectel Cellular Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Quectel RM521FGLEA-M20-SGASA
Quectel Cellular Modules 5G Sub-6, M.2 format, 3GPP Rel. 16 NSA/SA oper., if possible promote RM520N-GL module instead Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Tray
Quectel EG915GEUGD-I03-SGNDA
Quectel Cellular Modules Do not promote, Part is being migrated to other alernative families, contact sales Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Quectel EG915GEULD-I03-SNNDA
Quectel Cellular Modules Do not promote, Part is being migrated to other alernative families, contact sales Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Wiremold WCP10
Wiremold Cellular Modules WIRELESS CHARGING PUCK - 10W