GNSS Cellular Modules

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 1, mPCIe form factor, South Korea Non-Stocked Lead-Time 26 Weeks
Reel
₱3,130.69
Min.: 100
Mult.: 100
: 100
33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 32 mA - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Reel
Quectel Cellular Modules CAT 1 Non-Stocked
Reel
₱2,551.55
Min.: 250
Mult.: 250
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules Cat 1, 4Gbit ROM+2Gbit RAM, Verizon (NA) Non-Stocked Lead-Time 24 Weeks
Reel
₱5,477.33
Min.: 250
Mult.: 250
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Non-Stocked Lead-Time 28 Weeks
Cut Tape
₱4,857.08
₱4,266.89
₱4,062.60
₱3,966.28
Reel
₱3,615.97
Min.: 1
Mult.: 1
: 250
UART, USB, PCM, I2C, Netlight, SPI 3.3 V 4.3 V - 35 C + 75 C LTE, Cat-M1 Reel, Cut Tape
Quectel Cellular Modules Non-Stocked
₱2,027.00
Min.: 250
Mult.: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules Non-Stocked
₱2,373.02
Min.: 100
Mult.: 100
33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1