kt Cellular Modules

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Advantech Cellular Modules LTE/HSPA+/GPRS module,USA AT&T, T-Mobile 1In Stock
₱9,312.93
Min.: 1
Mult.: 1
EWM-C117FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz PCIe 3.3 V 3.6 V RF Antenna 50.85 mm x 29.9 mm x 6.2 mm LTE, HSPA+, GPRS
Sierra Wireless Cellular Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan
93In Stock
₱9,947.90
₱9,147.90
₱8,705.57
Min.: 1
Mult.: 1
MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Sierra Wireless Cellular Modules Industrial grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
88In Stock
₱10,373.06
₱9,536.86
₱9,075.51
Min.: 1
Mult.: 1
EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Sierra Wireless Cellular Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
20In Stock
₱10,333.79
₱9,500.05
₱9,040.54
Min.: 1
Mult.: 1
MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Quectel Cellular Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28 220In Stock
Cut Tape
₱1,184.06
₱1,031.29
₱978.53
₱905.53
Reel
₱859.51
Min.: 1
Mult.: 1
: 250
ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Soracom Cellular Modules Soracom Onyx LTE USB Modem with SIM slot (no SIM included) 68In Stock
₱10,288.40
Min.: 1
Mult.: 1
USB 2.0 4.2 V 6 V - 20 C + 60 C Built-in 95 mm x 36 mm x 13 mm LTE Cat 4 Box
Quectel Cellular Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 160In Stock
Cut Tape
₱568.10
₱492.64
₱466.87
₱430.68
Reel
₱408.59
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape

Quectel Cellular Modules Cat NB2 only, Super Low Power Consumption, Global Certification 1,168In Stock
Cut Tape
₱825.16
₱717.18
₱679.76
₱628.84
Reel
₱576.08
Min.: 1
Mult.: 1
: 1,000
23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 463In Stock
Cut Tape
₱2,261.97
₱1,976.08
₱1,877.31
₱1,741.73
Reel
₱1,629.46
Min.: 1
Mult.: 1
: 500
21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor 105In Stock
Cut Tape
₱4,370.57
₱3,652.78
Reel
₱3,399.40
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor 164In Stock
₱5,268.74
₱4,469.35
₱4,409.84
₱4,107.38
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Tray
Quectel Cellular Modules Cat 12, M.2 format 32In Stock
100Expected 17/11/2026
Cut Tape
₱12,536.87
Reel
₱12,536.87
Min.: 1
Mult.: 1
: 100
I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules Embedded, 0-6000, Cable assembly, 300, -, SMA-female to IPEX ? 1In Stock
₱2,473.63
Min.: 1
Mult.: 1
21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2
Quectel Cellular Modules Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4In Stock
₱4,914.75
₱4,117.81
₱3,931.92
₱3,685.29
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Quectel Cellular Modules 1In Stock
₱6,184.08
₱5,187.14
₱4,988.37
₱4,717.82
Min.: 1
Mult.: 1
33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules Cat NB Only, Cost Efficient, Standard Voltage (3.2-4.2V) 54In Stock
Cut Tape
₱590.80
₱512.89
₱485.89
₱448.47
Reel
₱391.41
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape
Quectel Cellular Modules Cat 1bis + 2G, 8M, w/o GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand 92In Stock
₱2,284.06
₱1,997.56
₱1,898.17
₱1,784.67
Min.: 1
Mult.: 1
EC200 mPCIe Tray
Quectel Cellular Modules LTE CAT 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 59In Stock
1,000Expected 16/11/2026
Cut Tape
₱1,447.86
₱1,263.20
₱1,199.39
₱1,111.05
Reel
₱1,020.86
Min.: 1
Mult.: 1
: 500
ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS, Skywire form factor
336On Order
₱4,877.33
₱4,693.28
Min.: 1
Mult.: 1
1.609 GHz 21 dBm UART, USB 3.4 V 4.3 V - 40 C + 85 C U.FL 33.9 mm x 29 mm x 6.2 mm LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 4 Global, GPS, Skywire form factor
336On Order
₱9,202.50
Min.: 1
Mult.: 1
1.9 GHz 33 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 34.4 mm x 29.8 mm x 2.2 mm LTE
Telit Cinterion Cellular Modules 88In Stock
90Expected 14/01/2027
₱11,958.34
₱10,769.38
₱10,230.73
Min.: 1
Mult.: 1
USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules
60Expected 21/04/2027
₱22,920.36
₱21,205.01
₱20,628.94
Min.: 1
Mult.: 1
- 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules
60On Order
₱21,201.95
₱18,810.52
Min.: 1
Mult.: 1
23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules
1,001On Order
₱1,649.70
₱1,481.60
₱1,368.11
₱1,268.72
Min.: 1
Mult.: 1
23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Sierra Wireless Cellular Modules Optimized Cat-1 LTE connectivity for the Americas
1,000Expected 13/11/2026
Cut Tape
₱4,239.90
₱3,882.23
₱3,490.82
Reel
₱3,490.20
Min.: 1
Mult.: 1
: 500
RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape