Development Boards Cellular Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE
Fortebit Cellular Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version Non-Stocked
₱8,570.60
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, SPI, UART 8 V 36 V - 35 C + 80 C

Eurotech Cellular Modules IP67 Rugged Cell Adap 2.5G DB Sprint Non-Stocked
₱8,910.47
Min.: 100
Mult.: 100
ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Eurotech Cellular Modules IP67 Rugged Cell Adapter3G DB Sprint Non-Stocked
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Eurotech Cellular Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Digi Cellular Modules Digi Xbee Cellular 3G Global TH 377In Stock
₱6,164.45
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.9 GHz, 2.1 GHz 24 dBm SPI, UART 2.7 V 5.5 V 425 mA 160 mA - 40 C + 85 C U.FL 24.38 mm x 32.94 mm 3G, Cellular