Mga GNSS / GPS Module

 Mga GNSS / GPS Module
GPS Modules and GNSS Modules are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Kaga FEI, Quectel, u-blox & more.
More...

Please view our large selection of gps modules and gnss modules below.
Mga Resulta: 326
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Dami ng Channel Oras Hanggang sa Unang Pag-aayos - Cold Start Katumpakan ng Pahalang na Posisyon Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Uri ng Interface Maximum na Operating Temperature Protocol - GPS, GLONASS Kuwalipikasyon Packaging
u-blox GNSS / GPS Modules High precision module designed for heading applications Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 250
Mult.: 250

ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Min.: 5
Mult.: 5

40 s 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Min.: 1
Mult.: 1

40 s 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Hindi Naka-stock
Min.: 100
Mult.: 100

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Hindi Naka-stock
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Lantronix GNSS / GPS Modules GNSS A2200-A - SiRFstarIV-based 48-channel GPS receivers, -148 dBm acquisition sensitivity , -160 dBm navigation sensitivity, IC MEMS interface Hindi Naka-stock
Min.: 1,300
Mult.: 1

48 Channel I2C GPS, GNSS Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Hindi Naka-stock
Min.: 450
Mult.: 450
28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868K5-SF MODULE V15-1.2.0 N115 Hindi Naka-stock
Min.: 450
Mult.: 450
30 s 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 5,000
21 S 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 5,000
29 s 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

29 s 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Advantech GNSS / GPS Modules LCC solder down type,GNSS module,U-blox Hindi Naka-stock
Min.: 250
Mult.: 250

Advantech GNSS / GPS Modules Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life Hindi Naka-stock
Min.: 3
Mult.: 3

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Fluke FLUKE-174X GPS-REC
Fluke GNSS / GPS Modules GPS RECEIVER W/ ANTENNA
GPS
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Hindi Naka-stock
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Telit Cinterion GNSS / GPS Modules Hindi Naka-stock
Min.: 1,000
Mult.: 1
Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000
35 s 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS / GPS Modules Tiny dual-band GNSS measurement engine module Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 800
Mult.: 800

Tray
Lantronix A5100A-B02
Lantronix GNSS / GPS Modules GNSS A5100A-B02 - SiRFstarV-based 52-channel GNSS receiver, CSRG0530B02, 16Mbit flash Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Min.: 1,300
Mult.: 1,300

Lantronix F31H00FB33
Lantronix GNSS / GPS Modules FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE Hindi Naka-stock
Min.: 50
Mult.: 50

Bulk